LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

KEMET CKC18C943KCGLCAUTO

Fabricante
Cód. da peça
CKC18C943KCGLCAUTO
Nº LCSC
C3880672
Emb.
1812
Número do Cliente
Atrib. princ.
94nF C0G ±10% 500V 1812 Ceramic Capacitors RoHS
Folha de DadosKEMET CKC18C943KCGLCAUTO
Conformidade RoHS1 documentos disponíveis
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.1812
Capacitance94nF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating500V

Descrição

Tradução por IA

KEMET KC-LINK chip capacitors with KONNEKT technology are designed for high-efficiency, high-density power applications. KONNEKT high-density packaging technology employs an innovative Transient Liquid Phase Sintering (TLPS) material, creating a surface-mount multi-chip solution for high-density packaging. Leveraging KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are ideally suited for power converters, inverters, snubbers, and resonators where high efficiency is required. KONNEKT technology achieves low-loss, low-inductance packaging capable of handling extremely high ripple currents, with no capacitance change versus DC voltage and negligible capacitance change versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast-switching semiconductors in high power density applications with minimal cooling required. Compared to other dielectric technologies, KC-LINK capacitors with KONNEKT technology also offer superior mechanical strength, enabling mounting without the use of a metal frame. These capacitors can also be mounted in the low-loss orientation to further enhance power handling capability. The low-loss orientation reduces ESR and ESL, thereby improving ripple current handling capability.

Recursos

Tradução por IA
  • Extremely high power density and ripple current handling capability
  • Ultra-low ESR
  • Ultra-low ESL
  • Low-loss orientation option for enhanced current handling capability
  • Capacitance range: 14 - 880 nF
  • DC voltage rating: 500 - 2000 V
  • Operating temperature range: -55°C to +150°C
  • Capacitance stable vs. voltage
  • No piezoelectric noise
  • High thermal stability
  • SMT-compatible using standard MLCC reflow soldering process

Aplicações

Tradução por IA
  • Wide Bandgap (WBG), SiC, and GaN systems
  • Data centers
  • EV/HEV (drive systems, charging)
  • LLC resonant converters
  • Switched-slot converters
  • Wireless charging systems
  • Photovoltaic systems
  • Power converters
  • Inverters
  • DC link
  • Snubbers