LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC4238HGN#TRPBF product image
Abbildung ähnlich

ADI LTC4238HGN#TRPBF

Hersteller
Herst.-Teilenr.
LTC4238HGN#TRPBF
LCSC-Nr.
C3662747
Verp.
SSOP-24
Kundennummer
Hauptmerkm.
1 SSOP-24 Surge Protection Devices (SPDs) RoHS
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 12.5469$ 12.55
200+$ 4.8559$ 971.18
500+$ 4.6862$ 2343.10
1,000+$ 4.6014$ 4601.40
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs)
HerstellerADI
Verp.SSOP-24
Number of Lines1
Operating temperature-
Voltage Rating-

Beschreibung

KI-Übersetzung

The electronics industry is making a tremendous investment in surfacemount technology. The reasons for this investment include cost savings resulting from automated component placement and increased density of PCB layout due to smaller package sizes. Today’s placement machines can pick and place thousands of components per hour with a very high degree of accuracy. To achieve this performance, the component delivery system must be capable of feeding parts at high speeds in a consistent orientation, positively indexed to the demands of the machine. The leads of the components must be protected from damage during shipment, handling, and placement. The preferred packing material available today for these demands is tape and reel. The tape and reel system is fully compatible with the detaping equipment that is standard in most automated placement equipment. In the tape and reel format, the components are placed in specifically designed pockets embossed in a plastic carrier tape. The cover tape is sealed to the carrier tape to keep the parts in place in these pockets. A row of sprocket holes is provided along one edge of the embossed tape to facilitate positive indexing. The tape is then wound onto a rigid plastic reel that provides mechanical protection during handling and storage. These reels are dust-free and compatible with a clean environment.