NXP MPC8541VTAPF
| Fabricante | |
| Cód. da peça | MPC8541VTAPF |
| Nº LCSC | C3228768 |
| Emb. | FCPBGA-783 |
| Número do Cliente | |
| Atrib. princ. | Freescale Series 833MHz FCPBGA-783 Microprocessors RoHS |
| Folha de Dados | NXP MPC8541VTAPF |
| Conformidade RoHS | 1 documentos disponíveis |
| Peças alternativas | 1 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Fabricante | NXP | |
| Emb. | FCPBGA-783 | |
| Features | - | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 833MHz |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Fabricante | NXP | |
| Emb. | FCPBGA-783 |
| Tipo | Descrição | |
|---|---|---|
| Features | - | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 833MHz |
Descrição
The MPC8541E integrates a PowerPC processor core built on Power Architecture technology with system logic required for networking, telecommunications, and wireless infrastructure applications. The MPC8541E is a member of the PowerQUICC III family of devices that combine system-level support for industry-standard interfaces with processors that implement the embedded category of the Power Architecture technology.
Recursos
- Embedded e500 Book E-compatible core
- High-performance, 32-bit Book E-enhanced core that implements the PowerPC architecture
- Dual-issue superscalar, 7-stage pipeline design
- 32-Kbyte L1 instruction cache and 32-Kbyte L1 data cache with parity protection
- Lockable L1 caches—entire cache or on a per-line basis
- Separate locking for instructions and data
- Single-precision floating-point operations
- Memory management unit especially designed for embedded applications
- Enhanced hardware and software debug support
- Dynamic power management
- Performance monitor facility
- Security Engine is optimized to handle all the algorithms associated with IPSec, SSL/TLS, SRTP, IEEE Std 802.11i, iSCSI, and IKE processing
- Contains 4 Crypto-channels, a Controller, and a set of crypto Execution Units (EUs)
- Public Key Execution Unit (PKEU) supporting RSA and Diffie-Hellman, Programmable field size up to 2048-bits, Elliptic curve cryptography, F2m and F(p) modes, Programmable field size up to 511-bits
- Data Encryption Standard Execution Unit (DEU) – DES, 3DES Two key (K1, K2) or Three Key (K1, K2, K3) ECB and CBC modes for both DES and 3DES
- Advanced Encryption Standard Unit (AESU) Implements the Rinjdael symmetric key cipher Key lengths of 128, 192, and 256 bits. Two key ECB, CBC, CCM, and Counter modes
- ARC Four execution unit (AFEU) Implements a stream cipher compatible with the RC4 algorithm 40- to 128-bit programmable key
- Message Digest Execution Unit (MDEU) – SHA with 160-bit or 256-bit message digest – MD5 with 128-bit message digest – HMAC with either algorithm
- Random Number Generator (RNG) 4 Crypto-channels, each supporting multi-command descriptor chains Static and/or dynamic assignment of crypto-execution units via an integrated controller Buffer size of 256 Bytes for each execution unit, with flow control for large data sizes
- High-performance RISC CPM
- Two full-duplex fast communications controllers (FCCs) that support the following protocol: – IEEE Std 802.3/Fast Ethernet (10/100)
- Serial peripheral interface (SPI) support for master or slave I²C bus controller
- General-purpose parallel ports—16 parallel I/O lines with interrupt capability
- 256 Kbytes of on-chip memory
- Can act as a 256-Kbyte level-2 cache
- Can act as a 256-Kbyte or two 128-Kbyte memory-mapped SRAM arrays
- Can be partitioned into 128-Kbyte L2 cache plus 128-Kbyte SRAM
- Full ECC support on 64-bit boundary in both cache and SRAM modes
- SRAM operation supports relocation and is byte-accessible
- Cache mode supports instruction caching, data caching, or both
- External masters can force data to be allocated into the cache through programmed memory ranges or special transaction types (stashing).
- Eight-way set-associative cache organization (1024 sets of 32-byte cache lines)
- Supports locking the entire cache or selected lines – Individual line locks set and cleared through Book E instructions or by externally mastered transactions
- Global locking and flash clearing done through writes to L2 configuration registers
- Instruction and data locks can be flash cleared separately
- Read and write buffering for internal bus accesses
- Address translation and mapping unit (ATMU)
- Eight local access windows define mapping within local 32-bit address space
- Inbound and outbound ATMUs map to larger external address spaces – Three inbound windows plus a configuration window on PCI – Four inbound windows – Four outbound windows plus default translation for PCI
- Programmable timing supporting first generation DDR SDRAM
- 64-bit data interface, up to MHz data rate
- Four banks of memory supported, each up to 1 Gbyte
- DRAM chip configurations from 64 Mbits to 1 Gbit with x8/x16 data ports
- Full ECC support
- Page mode support (up to 16 simultaneous open pages) Contiguous or discontiguous memory mapping Sleep mode support for self refresh DDR SDRAM Supports auto refreshing On-the-fly power management using CKE signal Registered DIMM support
- Fast memory access via JTAG port
- 2.5-V SSTL2 compatible I/O
- Programmable interrupt controller (PIC)
- Programming model is compliant with the OpenPIC architecture
Aplicações
- networking
- telecommunications
- wireless infrastructure applications
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Fabricante | NXP | |
| Emb. | FCPBGA-783 | |
| Features | - | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 833MHz |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Fabricante | NXP | |
| Emb. | FCPBGA-783 |
| Tipo | Descrição | |
|---|---|---|
| Features | - | |
| CPU Core | Freescale Series | |
| CPU Maximum Speed | 833MHz |
Descrição
The MPC8541E integrates a PowerPC processor core built on Power Architecture technology with system logic required for networking, telecommunications, and wireless infrastructure applications. The MPC8541E is a member of the PowerQUICC III family of devices that combine system-level support for industry-standard interfaces with processors that implement the embedded category of the Power Architecture technology.
Recursos
- Embedded e500 Book E-compatible core
- High-performance, 32-bit Book E-enhanced core that implements the PowerPC architecture
- Dual-issue superscalar, 7-stage pipeline design
- 32-Kbyte L1 instruction cache and 32-Kbyte L1 data cache with parity protection
- Lockable L1 caches—entire cache or on a per-line basis
- Separate locking for instructions and data
- Single-precision floating-point operations
- Memory management unit especially designed for embedded applications
- Enhanced hardware and software debug support
- Dynamic power management
- Performance monitor facility
- Security Engine is optimized to handle all the algorithms associated with IPSec, SSL/TLS, SRTP, IEEE Std 802.11i, iSCSI, and IKE processing
- Contains 4 Crypto-channels, a Controller, and a set of crypto Execution Units (EUs)
- Public Key Execution Unit (PKEU) supporting RSA and Diffie-Hellman, Programmable field size up to 2048-bits, Elliptic curve cryptography, F2m and F(p) modes, Programmable field size up to 511-bits
- Data Encryption Standard Execution Unit (DEU) – DES, 3DES Two key (K1, K2) or Three Key (K1, K2, K3) ECB and CBC modes for both DES and 3DES
- Advanced Encryption Standard Unit (AESU) Implements the Rinjdael symmetric key cipher Key lengths of 128, 192, and 256 bits. Two key ECB, CBC, CCM, and Counter modes
- ARC Four execution unit (AFEU) Implements a stream cipher compatible with the RC4 algorithm 40- to 128-bit programmable key
- Message Digest Execution Unit (MDEU) – SHA with 160-bit or 256-bit message digest – MD5 with 128-bit message digest – HMAC with either algorithm
- Random Number Generator (RNG) 4 Crypto-channels, each supporting multi-command descriptor chains Static and/or dynamic assignment of crypto-execution units via an integrated controller Buffer size of 256 Bytes for each execution unit, with flow control for large data sizes
- High-performance RISC CPM
- Two full-duplex fast communications controllers (FCCs) that support the following protocol: – IEEE Std 802.3/Fast Ethernet (10/100)
- Serial peripheral interface (SPI) support for master or slave I²C bus controller
- General-purpose parallel ports—16 parallel I/O lines with interrupt capability
- 256 Kbytes of on-chip memory
- Can act as a 256-Kbyte level-2 cache
- Can act as a 256-Kbyte or two 128-Kbyte memory-mapped SRAM arrays
- Can be partitioned into 128-Kbyte L2 cache plus 128-Kbyte SRAM
- Full ECC support on 64-bit boundary in both cache and SRAM modes
- SRAM operation supports relocation and is byte-accessible
- Cache mode supports instruction caching, data caching, or both
- External masters can force data to be allocated into the cache through programmed memory ranges or special transaction types (stashing).
- Eight-way set-associative cache organization (1024 sets of 32-byte cache lines)
- Supports locking the entire cache or selected lines – Individual line locks set and cleared through Book E instructions or by externally mastered transactions
- Global locking and flash clearing done through writes to L2 configuration registers
- Instruction and data locks can be flash cleared separately
- Read and write buffering for internal bus accesses
- Address translation and mapping unit (ATMU)
- Eight local access windows define mapping within local 32-bit address space
- Inbound and outbound ATMUs map to larger external address spaces – Three inbound windows plus a configuration window on PCI – Four inbound windows – Four outbound windows plus default translation for PCI
- Programmable timing supporting first generation DDR SDRAM
- 64-bit data interface, up to MHz data rate
- Four banks of memory supported, each up to 1 Gbyte
- DRAM chip configurations from 64 Mbits to 1 Gbit with x8/x16 data ports
- Full ECC support
- Page mode support (up to 16 simultaneous open pages) Contiguous or discontiguous memory mapping Sleep mode support for self refresh DDR SDRAM Supports auto refreshing On-the-fly power management using CKE signal Registered DIMM support
- Fast memory access via JTAG port
- 2.5-V SSTL2 compatible I/O
- Programmable interrupt controller (PIC)
- Programming model is compliant with the OpenPIC architecture
Aplicações
- networking
- telecommunications
- wireless infrastructure applications
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

