LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MAXIM MAX397EQI product image
Photos non contractuelles

MAXIM MAX397EQI

Fabricant
Réf. Fab.
MAX397EQI
Réf. LCSC
C3208534
Condit.
PLCC-28(11.5x11.5)
Numéro Client
Caract. clés
PLCC-28(11.5x11.5) Signal Switches, Multiplexers, Decoders
Fiche TechniqueMAXIM MAX397EQI
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
FabricantMAXIM
Condit.PLCC-28(11.5x11.5)

Description

Traduction par IA

MAX396/MAX397 low-voltage CMOS analog multiplexers (MUX) feature low on-resistance (100Ω max), switch-to-switch matching within 6Ω, and flatness across the specified signal range (10Ω max). They also offer low leakage at elevated temperatures (input off-leakage current less than 1nA at +85°C) and fast switching speed (transition time less than 250ns). The MAX396 is a 16-channel device, while the MAX397 is a dual 8-channel device.

The MAX396/MAX397 are fabricated using Maxim's low-voltage silicon-gate process. Design improvements deliver ultra-low charge injection (5pC max) and guaranteed ESD protection greater than 2000V (tested per Method 3015.7).

These multiplexers operate from a single +2.7V to +16V supply or ±2.7V to ±8V dual supplies while maintaining CMOS logic input compatibility and fast switching. The MAX396/MAX397 are pin-compatible with industry-standard MAX306/MAX307, DG406/DG407, and DG506A/DG507A.

Applications

Traduction par IA
  • Sample-and-hold circuits
  • Automatic test equipment
  • Communication systems
  • Battery-powered devices
  • Audio signal routing
  • Low-voltage data acquisition
  • Industrial process control systems