EATON CH60J3I
| Hersteller | |
| Herst.-Teilenr. | CH60J3I |
| LCSC-Nr. | C3205752 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fuseholders RoHS |
| Datenblatt | EATON CH60J3I |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The CH Series modular fuse holders are designed for Class J fuses, rated at 600Vac/dc with a current range of 1 to 60A. These fuse holders feature a short-circuit current rating (SCCR) of 200kA RMS Sym. They are CE, UL 512, and CSA certified, meeting standards for a wide range of applications. The fuse holders offer multiple indication options, including an easyID window for viewing the Cooper Bussmann LPJ-(ampere)SPI fuse indicator and a neon open-fuse indicator. They are available in standard 1-, 2-, and 3-pole combination assemblies, with field-installable combination assembly kits also available. The holders meet IP20 protection against electric shock per IEC 60529 and can be mounted on 35mm DIN rail or panel. Wire port ratings range from 18 to 3AWG.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 156.3834 | $ 156.38 |
| 200+ | $ 60.5186 | $ 12103.72 |
| 500+ | $ 58.3925 | $ 29196.25 |
| 1,000+ | $ 57.3413 | $ 57341.30 |
Standardgehäuse2/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | EATON |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The CH Series modular fuse holders are designed for Class J fuses, rated at 600Vac/dc with a current range of 1 to 60A. These fuse holders feature a short-circuit current rating (SCCR) of 200kA RMS Sym. They are CE, UL 512, and CSA certified, meeting standards for a wide range of applications. The fuse holders offer multiple indication options, including an easyID window for viewing the Cooper Bussmann LPJ-(ampere)SPI fuse indicator and a neon open-fuse indicator. They are available in standard 1-, 2-, and 3-pole combination assemblies, with field-installable combination assembly kits also available. The holders meet IP20 protection against electric shock per IEC 60529 and can be mounted on 35mm DIN rail or panel. Wire port ratings range from 18 to 3AWG.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |