LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

MSKSEMI AP2127K-3.0TRG1-MS

Fabricante
MSKSEMIAsian Brands
N.º de pieza fab.
AP2127K-3.0TRG1-MS
Nº LCSC
C30197535
Emb.
SOT-23-5
Número de Cliente
Atrib. clave
Low Dropout Converter
Hoja de DatosMSKSEMI AP2127K-3.0TRG1-MS
Piezas alternativas4
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteMSKSEMI
Emb.SOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage6V
Output Current600mA
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descripción

Traducción por IA

The AP2127K-X.XTRG1-MS series is a family of LDO regulators featuring a wide 1.2V to 6V input voltage range, low dropout voltage, low power consumption, and compact packaging.

With a quiescent current as low as 2μA, the AP2127K-X.XTRG1-MS is particularly well-suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extending standby time and battery life.

An EN pin version is available for the AP2127K-X.XTRG1-MS. Pulling the EN pin low activates shutdown mode, in which the quiescent current drops to as low as 10nA (typical).

The AP2127K-X.XTRG1-MS series supports ceramic output capacitors and operates stably across the full 1.2V to 6V input voltage range and the entire output load current range of 0mA to 600mA.

Características

Traducción por IA
  • 2µA quiescent current (no load)
  • ±2% output voltage accuracy
  • 600mA output current capability
  • 10nA shutdown current (optional version)
  • Wide input voltage range: 1.2V to 6V
  • Low dropout: 0.32V (at ΔVO = 3.3V / Io = 600mA)
  • Fixed output voltage options: 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V; ADJ adjustable output with 0.8V reference voltage
  • Compatible with ceramic or tantalum capacitors
  • Current limiting protection
  • Over-temperature protection
  • Available in SOT-23-5 package

Aplicaciones

Traducción por IA
  • Handheld, battery-powered devices
  • Low-power microprocessors
  • Laptops, palmtop computers, and PDAs
  • Wireless communication devices
  • Audio/video equipment
  • Automotive navigation systems