TI ADS62P43IRGCT
| Hersteller | |
| Herst.-Teilenr. | ADS62P43IRGCT |
| LCSC-Nr. | C2868331 |
| Verp. | QFN-64(9x9) |
| Kundennummer | |
| Hauptmerkm. | 3V~3.6V QFN-64(9x9) Analog to Digital Converters (ADC) RoHS |
| Datenblatt | TI ADS62P43IRGCT |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 4 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | CMOS;LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Built-in digital filter;Soft reset;Power-on reset | |
| Resolution(Bits) | 14;80MHz | |
| S/N Ratio | 74.8dB | |
| ADC architecture | - | |
| Programmable Gain | Support |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | CMOS;LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Built-in digital filter;Soft reset;Power-on reset | |
| Resolution(Bits) | 14;80MHz | |
| S/N Ratio | 74.8dB | |
| ADC architecture | - | |
| Programmable Gain | Support |
Beschreibung
ADS62P4X is a dual channel 14-bit A/D converter family with maximum sample rates up to 125 MSPS. It combines high performance and low power consumption in a compact 64 QFN package. Using an internal sample and hold and low jitter clock buffer, the ADC supports high SNR and high SFDR at high input frequencies. It has coarse and fine gain options that can be used to improve SFDR performance at lower full-scale input ranges. ADS62P4X includes a digital processing block that consists of several useful and commonly used digital functions such as ADC offset correction, fine gain correction (in steps of 0.05 dB), decimation by 2,4,8 and in-built and custom programmable filters. By default, the digital processing block is bypassed, and its functions are disabled. Two output interface options exist – parallel CMOS and DDR LVDS (Double Data Rate). ADS62P4X includes internal references while traditional reference pins and associated decoupling capacitors have been eliminated. Nevertheless, the device can also be driven with an external reference. The device is specified over the industrial temperature range (-40°C to 85°C).
Merkmale
- Maximum Sample Rate: 125 MSPS
- 14-Bit Resolution with No Missing Codes
- 95 dB Crosstalk
- Parallel CMOS and DDR LVDS Output Options
- 3.5 dB Coarse Gain and Programmable Fine Gain up to 6 dB for SNR/SFDR Trade-Off
- Digital Processing Block with: Offset Correction, Fine Gain Correction (in steps of 0.05 dB), Decimation by 2/4/8, Built-in and Custom Programmable 24-Tap Low-/High-/Band-Pass Filters
- Supports Sine, LVPECL, LVDS and LVCMOS Clocks and Amplitude Down to 400 mVPP
- Clock Duty Cycle Stabilizer
- Internal Reference; Supports External Reference also
- 64-QFN Package (9 mm×9 mm)
- Pin Compatible 12-Bit Family (ADS62P2X)
Anwendungen
- Wireless Communications Infrastructure
- Software Defined Radio
- Power Amplifier Linearization 802.16d/e
- Medical Imaging
- Radar Systems
- Test and Measurement Instrumentation
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 159.892 | $ 159.89 |
| 250+ | $ 61.8773 | $ 15469.33 |
| 500+ | $ 59.7021 | $ 29851.05 |
| 1,000+ | $ 58.6272 | $ 58627.20 |
Standardgehäuse250/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | CMOS;LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Built-in digital filter;Soft reset;Power-on reset | |
| Resolution(Bits) | 14;80MHz | |
| S/N Ratio | 74.8dB | |
| ADC architecture | - | |
| Programmable Gain | Support |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | TI | |
| Verp. | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | CMOS;LVDS | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 5LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~80MHz | |
| Features | Built-in digital filter;Soft reset;Power-on reset | |
| Resolution(Bits) | 14;80MHz | |
| S/N Ratio | 74.8dB | |
| ADC architecture | - | |
| Programmable Gain | Support |
Beschreibung
ADS62P4X is a dual channel 14-bit A/D converter family with maximum sample rates up to 125 MSPS. It combines high performance and low power consumption in a compact 64 QFN package. Using an internal sample and hold and low jitter clock buffer, the ADC supports high SNR and high SFDR at high input frequencies. It has coarse and fine gain options that can be used to improve SFDR performance at lower full-scale input ranges. ADS62P4X includes a digital processing block that consists of several useful and commonly used digital functions such as ADC offset correction, fine gain correction (in steps of 0.05 dB), decimation by 2,4,8 and in-built and custom programmable filters. By default, the digital processing block is bypassed, and its functions are disabled. Two output interface options exist – parallel CMOS and DDR LVDS (Double Data Rate). ADS62P4X includes internal references while traditional reference pins and associated decoupling capacitors have been eliminated. Nevertheless, the device can also be driven with an external reference. The device is specified over the industrial temperature range (-40°C to 85°C).
Merkmale
- Maximum Sample Rate: 125 MSPS
- 14-Bit Resolution with No Missing Codes
- 95 dB Crosstalk
- Parallel CMOS and DDR LVDS Output Options
- 3.5 dB Coarse Gain and Programmable Fine Gain up to 6 dB for SNR/SFDR Trade-Off
- Digital Processing Block with: Offset Correction, Fine Gain Correction (in steps of 0.05 dB), Decimation by 2/4/8, Built-in and Custom Programmable 24-Tap Low-/High-/Band-Pass Filters
- Supports Sine, LVPECL, LVDS and LVCMOS Clocks and Amplitude Down to 400 mVPP
- Clock Duty Cycle Stabilizer
- Internal Reference; Supports External Reference also
- 64-QFN Package (9 mm×9 mm)
- Pin Compatible 12-Bit Family (ADS62P2X)
Anwendungen
- Wireless Communications Infrastructure
- Software Defined Radio
- Power Amplifier Linearization 802.16d/e
- Medical Imaging
- Radar Systems
- Test and Measurement Instrumentation
C2868331 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| ADS62P43IRGCR | TI | Ähnliche | QFN-64(9x9) | 0 | $ 82.4468 | ||
| ADS62P44IRGCT | TI | Ähnliche | QFN-64(9x9) | 0 | $ 106.0339 | ||
| ADS62P44IRGCR | TI | Ähnliche | QFN-64(9x9) | 0 | $ 42.5684 | ||
| ADS62P42IRGCR | TI | Ähnliche | QFN-64(9x9) | 0 | $ 67.826 |