LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TI UCC2800N product image
Imagens ilustrativas

TI UCC2800N

Fabricante
Cód. da peça
UCC2800N
Nº LCSC
C2863945
Emb.
PDIP-8
Número do Cliente
Atrib. princ.
46kHz 6.9V~12V PDIP-8 AC DC Converters, Offline Switchers RoHS
Folha de DadosTI UCC2800N
Conformidade RoHS1 documentos disponíveis
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
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.9797$ 1.98
200+$ 0.7669$ 153.38
500+$ 0.7391$ 369.55
1,000+$ 0.7268$ 726.80
Encapsulamento Padrão50/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
FabricanteTI
Emb.PDIP-8
Frequency - Switching46kHz
Voltage - Supply6.9V~12V
FeaturesLeading edge blanking;Under-voltage lockout;Slope compensation
TopologyBoost;Flyback;Forward

Descrição

Tradução por IA

The UCC280x family of high-speed, low-power integrated circuits contain all of the control and drive components required for off-line and DC-to-DC fixed frequency current-mode switching mode power supplies with minimal parts count. These devices have the same pin configuration as the UCx84x family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC280x family offers a variety of package options, temperature range options, choice of maximum duty cycle, and choice of critical voltage levels. Lower reference parts such as the UCC2803 and UCC2805 fit best into battery-operated systems, while the higher reference and higher UVLO hysteresis of the UCC2802 and UCC2804 make these ideal choices for use in off-line power supplies. The UCC280x series is specified for operation from -40°C to 125°C.

Recursos

Tradução por IA
  • 100-μA typical starting supply current
  • 500-μA typical operating supply current
  • Operation up to 1 MHz
  • Internal soft start
  • Internal fault soft start
  • Internal leading-edge blanking of the current sense signal
  • 1-A totem-pole output
  • 70-ns typical response from current-sense to gate drive output
  • 1.5% tolerance voltage reference
  • Same pinout as UC3842 and UC3842A

Aplicações

Tradução por IA
  • Switch mode power supplies (SMPS)
  • DC-to-DC converters
  • Power modules
  • Automotive PSU
  • Battery-operated PSU