OMRON TL8012-S1024TM
| Fabricante | |
| Cód. da peça | TL8012-S1024TM |
| Nº LCSC | C21118985 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Selector Switches |
| Folha de Dados | OMRON TL8012-S1024TM |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Switches/Selector Switches | |
| Fabricante | OMRON | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Switches/Selector Switches | |
| Fabricante | OMRON |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
TL8012-S is a versatile safety interlock switch with guard door locking capability. Its head rotates 180°, providing 4 possible actuator entry points. A distance of 3.0mm or less between the switch face and actuator face is required for locking. The actuator alignment guide is easily replaceable if damaged, providing an ideal mailbox-style function for mounting the switch behind a fixed panel.
Recursos
- High locking force up to 2000N (450 lbs) to secure guard doors until the machine is safe to access
- NEMA 6 enclosure withstands washdown cleaning
- Door and lock monitoring: TL8012-S features 5 contacts — 2 N/C safety contacts + 1 N/O for door position monitoring, plus 1 N/C + 1 N/O for lock monitoring
- Cover-mounted status indicator illuminates when the solenoid is energized, indicating the solenoid has unlocked the guard door
- Rotatable head provides 4 actuator entry positions for simplified installation
- Optional key release function: available on power-to-unlock models, allowing authorized personnel to manually unlock the guard door in an emergency
- Long service life: TL8012 features various stainless steel actuators and stainless steel guide rails, designed for a minimum of one million operations
Aplicações
Typical applications include sliding and swing guard doors that must remain locked until a signal is applied to the internal solenoid to release the guard. Can also be used with the SR223SMT timer unit for machines with constant overrun, providing a timed delay of the lock/release signal, fail-safe and adjustable from 1.0 to 31 seconds; or with the SR125SMS stop motion sensing unit for machines with non-constant or variable overrun, sensing the back-EMF of AC or DC motors, fail-safe and adjustable from 0.01V to 0.10V.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 798.2935 | $ 798.29 |
| 200+ | $ 749.7583 | $ 149951.66 |
| 500+ | $ 724.7041 | $ 362352.05 |
| 1,000+ | $ 712.3242 | $ 712324.20 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Switches/Selector Switches | |
| Fabricante | OMRON | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Switches/Selector Switches | |
| Fabricante | OMRON |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
TL8012-S is a versatile safety interlock switch with guard door locking capability. Its head rotates 180°, providing 4 possible actuator entry points. A distance of 3.0mm or less between the switch face and actuator face is required for locking. The actuator alignment guide is easily replaceable if damaged, providing an ideal mailbox-style function for mounting the switch behind a fixed panel.
Recursos
- High locking force up to 2000N (450 lbs) to secure guard doors until the machine is safe to access
- NEMA 6 enclosure withstands washdown cleaning
- Door and lock monitoring: TL8012-S features 5 contacts — 2 N/C safety contacts + 1 N/O for door position monitoring, plus 1 N/C + 1 N/O for lock monitoring
- Cover-mounted status indicator illuminates when the solenoid is energized, indicating the solenoid has unlocked the guard door
- Rotatable head provides 4 actuator entry positions for simplified installation
- Optional key release function: available on power-to-unlock models, allowing authorized personnel to manually unlock the guard door in an emergency
- Long service life: TL8012 features various stainless steel actuators and stainless steel guide rails, designed for a minimum of one million operations
Aplicações
Typical applications include sliding and swing guard doors that must remain locked until a signal is applied to the internal solenoid to release the guard. Can also be used with the SR223SMT timer unit for machines with constant overrun, providing a timed delay of the lock/release signal, fail-safe and adjustable from 1.0 to 31 seconds; or with the SR125SMS stop motion sensing unit for machines with non-constant or variable overrun, sensing the back-EMF of AC or DC motors, fail-safe and adjustable from 0.01V to 0.10V.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

