MACOM MAGE-100809-500GT0
| Produttore | |
| Cod. Prod. | MAGE-100809-500GT0 |
| Cod. LCSC | C20344359 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 50V 20.6dB 896MHz~928MHz RF Amplifiers RoHS |
| Scheda Tecnica | MACOM MAGE-100809-500GT0 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | - | |
| Input Return Loss | -9.6dB | |
| Voltage - Supply | 50V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 20.6dB | |
| Frequency Range | 896MHz~928MHz | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | - | |
| Input Return Loss | -9.6dB | |
| Voltage - Supply | 50V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 20.6dB |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Range | 896MHz~928MHz | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | - |
Descrizione
MAGE-100809-500G00 is a high-power GaN-on-Si HEMT depletion-mode amplifier designed for 500W peak power, optimized for operation in the 896 ~ 928 MHz frequency range. The device supports both continuous wave and pulsed operation, delivering a minimum output power of 500W (57 dBm) in an air-cavity ceramic package. It is well-suited as a highly efficient and precise heat and power source for continuous wave applications.
Caratteristiche
- Linear and saturation applications
- Isolated symmetric amplifier pair
- Continuous wave and pulsed operation: 500W output power
- Internal pre-matching
- 260°C reflow soldering compatible
- 50V operating voltage
- 100% RF tested
- RoHS compliant
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 301.001 | $ 301.00 |
| 200+ | $ 120.1014 | $ 24020.28 |
| 500+ | $ 116.0888 | $ 58044.40 |
| 1,000+ | $ 114.1063 | $ 114106.30 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | - | |
| Input Return Loss | -9.6dB | |
| Voltage - Supply | 50V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 20.6dB | |
| Frequency Range | 896MHz~928MHz | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | MACOM | |
| Imballo | - | |
| Input Return Loss | -9.6dB | |
| Voltage - Supply | 50V | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 20.6dB |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Range | 896MHz~928MHz | |
| Output Return Loss | - | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | - | |
| Current - Supply | - |
Descrizione
MAGE-100809-500G00 is a high-power GaN-on-Si HEMT depletion-mode amplifier designed for 500W peak power, optimized for operation in the 896 ~ 928 MHz frequency range. The device supports both continuous wave and pulsed operation, delivering a minimum output power of 500W (57 dBm) in an air-cavity ceramic package. It is well-suited as a highly efficient and precise heat and power source for continuous wave applications.
Caratteristiche
- Linear and saturation applications
- Isolated symmetric amplifier pair
- Continuous wave and pulsed operation: 500W output power
- Internal pre-matching
- 260°C reflow soldering compatible
- 50V operating voltage
- 100% RF tested
- RoHS compliant
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

