LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

ProLabs OC3X12X48-IR1-I1-C

Fabricante
N.º de pieza fab.
OC3X12X48-IR1-I1-C
Nº LCSC
C20325797
Emb.
-
Número de Cliente
Atrib. clave
Fiber Optic Transceiver Modules RoHS
Hoja de DatosProLabs OC3X12X48-IR1-I1-C
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/Fiber Optic Transceiver Modules
FabricanteProLabs
Emb.-

Descripción

Traducción por IA

This Alcatel-Lucent Nokia SFP module delivers 1000Base-LX throughput over single-mode fiber at up to 10km using a 1310nm wavelength via LC connectors. The module is guaranteed to be 100% compatible with equivalent Alcatel-Lucent Nokia modules. This easy-to-install, hot-swappable module comes pre-programmed with a unique serial number and has been tested with live data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) support is also included, providing access to real-time operating parameters. The module is Trade Agreements Act (TAA) compliant, and ProLabs modules are RoHS compliant and lead-free.

Aplicaciones

Traducción por IA
  • 1000Base-LX throughput up to 10 km over SMF at 1310 nm wavelength via LC connector.