KEMET A50IH3100AA60M
| Producent | |
| Nr części prod. | A50IH3100AA60M |
| Nr LCSC | C19861024 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Film Capacitors RoHS |
| Karta Katalogowa | KEMET A50IH3100AA60M |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Funkcje
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
Zastosowania
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.5738 | $ 2.57 |
| 200+ | $ 1.0268 | $ 205.36 |
| 500+ | $ 0.9934 | $ 496.70 |
| 1,000+ | $ 0.9766 | $ 976.60 |
Standardowa Obudowa2000/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Capacitors/Film Capacitors | |
| Producent | KEMET |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Funkcje
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
Zastosowania
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |