KSS CV-1500W
| 제조업체 | KSSAsian Brands |
| 제조사 품번 | CV-1500W |
| LCSC 번호 | C19187167 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Cable Ties and Zip Ties |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| 제조업체 | KSS | |
| 포장 | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 9mm | |
| use | Cable tie, cable organization | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | UV resistant, self-locking, high toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 1500mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| 제조업체 | KSS | |
| 포장 | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 9mm | |
| use | Cable tie, cable organization | |
| Surface treatment | - | |
| Label size | - |
| 타입 | 설명 | |
|---|---|---|
| Mode of use | Reusable | |
| Feature | UV resistant, self-locking, high toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 1500mm |
도움말 및 피드백유사 제품 보기 (0) >
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Bulk
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 98.8548 | $ 98.85 |
표준 패키지1/Full Bag | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| 제조업체 | KSS | |
| 포장 | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 9mm | |
| use | Cable tie, cable organization | |
| Surface treatment | - | |
| Label size | - | |
| Mode of use | Reusable | |
| Feature | UV resistant, self-locking, high toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 1500mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties | |
| 제조업체 | KSS | |
| 포장 | - | |
| Adhesive surface | - | |
| Fire rating | - | |
| material quality | Nylon | |
| characteristic | - | |
| specifications | - | |
| category | - | |
| Applicable scope | - | |
| Crimping range | - | |
| Design characteristic | - | |
| width | 9mm | |
| use | Cable tie, cable organization | |
| Surface treatment | - | |
| Label size | - |
| 타입 | 설명 | |
|---|---|---|
| Mode of use | Reusable | |
| Feature | UV resistant, self-locking, high toughness | |
| diameter | - | |
| apply | - | |
| Specifications and dimensions | - | |
| quantity | - | |
| packing | - | |
| colour | Black | |
| pull | - | |
| Operating temperature | -;- | |
| size | - | |
| thickness | - | |
| temperature | - | |
| Maximum beam diameter | - | |
| length | 1500mm |
도움말 및 피드백유사 제품 보기 (0) >
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


