LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

CREE LED XQEAWT-00-0000-00000LCE3

Fabricante
N.º de pieza fab.
XQEAWT-00-0000-00000LCE3
Nº LCSC
C17312252
Emb.
SMD
Número de Cliente
Atrib. clave
116lm 5000K 2.75V White SMD LED White Lighting RoHS
Hoja de DatosCREE LED XQEAWT-00-0000-00000LCE3
Cumplimiento RoHS1 documentos disponibles
Piezas alternativas5
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED White Lighting
FabricanteCREE LED
Emb.SMD
Lumens116lm
Lens ColorYellow Lens
Color Temperature5000K
Installation MethodTop-mount
Antistatic Capacity2kV
Voltage - Forward(Vf)2.75V
Viewing Angle120°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Descripción

Traducción por IA

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Características

Traducción por IA
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)