LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP DSC6311JI2FA-027.0000 product image
Immagini a scopo illustrativo

MICROCHIP DSC6311JI2FA-027.0000

Produttore
Cod. Prod.
DSC6311JI2FA-027.0000
Cod. LCSC
C1670546
Imballo
SMD2520-4P
Numero Cliente
Attr. chiave
SMD2520-4P Oscillators
Scheda TecnicaMICROCHIP DSC6311JI2FA-027.0000
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.0496$ 1.05
200+$ 0.406$ 81.20
500+$ 0.3921$ 196.05
1,000+$ 0.3859$ 385.90
Package Standard140/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreMICROCHIP
ImballoSMD2520-4P

Descrizione

Traduzione AI

The DSC63xx family of devices is the smallest and lowest-power spread-spectrum MEMS oscillators. Available in four different package sizes with operation as low as 3 mA, the smallest 4-pin package is a mere 1.6 mm x 1.2 mm in size. The devices support up to ±2.5% or -3% spread spectrum that can achieve up to 15 dB electromagnetic interference (EMI) reduction. Because of industry standard package and pin options, customers can solve last minute EMI problems simply by putting the new DSC63xx on their current board layout with no redesign required. The DSC63xx family is available in ultra-small 1.6 mm x 1.2 mm and 2.0 mm x 1.6 mm packages. Other package sizes include: 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm. These packages are “drop-in” replacements for standard 4-pin CMOS quartz crystal oscillators.

Caratteristiche

Traduzione AI
  • Output Frequency: 1 MHz to 100 MHz LVCMOS
  • Spread Spectrum Options:
    • Center Spread: ±0.25%, ±0.5%, ±1.0%, ±1.5%, ±2.0%, ±2.5%
    • Down Spread: -0.5%, -1.0%, -1.5%, -2.0%, -2.5%, -3.0%
  • Ultra-Low Power Consumption: 3 mA (Active), 12 μA (Standby)
  • Wide Supply Voltage Range: 1.71V ~ 3.63V VDD
  • Ultra-Small Package Sizes:
    • 1.6 mm x 1.2 mm
    • 2.0 mm x 1.6 mm
    • 2.5 mm x 2.0 mm
    • 3.2 mm x 2.5 mm
  • Industrial Temperature Range: -40℃ to 85℃
  • Excellent Shock and Vibration Immunity
  • High Reliability
  • Lead Free and RoHS Compliant

Applicazioni

Traduzione AI
  • Flat Panel Display/Monitor
  • Multi-Function Printer
  • Digital Signage
  • Consumer Electronics