LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

Advanced Analog Technology FP6298XR-G1

Fabricante
N.º de pieza fab.
FP6298XR-G1
Nº LCSC
C88319
Emb.
SOP-8-EP
Número de Cliente
Atrib. clave
4.5A Low-Noise Step-Up Current Mode PWM Converter
Hoja de DatosAdvanced Analog Technology FP6298XR-G1
Cumplimiento RoHS1 documentos disponibles
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteAdvanced Analog Technology
Emb.SOP-8-EP
Operating Temperature-40℃~+85℃
Frequency - Switching500kHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.6V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~9V
Output Current4.5A
Quiescent Current200uA

Descripción

Traducción por IA

The FP6298 is a current mode boost DC-DC converter. It is PWM circuitry with built-in 0.08Ω power MOSFET make this regulator highly power efficient. The internal compensation network also minimizes as much as 6 external component counts. The non-inverting input of error amplifier connects to a 0.6V precision reference voltage and internal soft-start function can reduce the inrush current. The FP6298 is available in the SOP-8L(EP) package and provides space-saving PCB for the application fields.

Características

Traducción por IA
  • Adjustable Output up to 9V
  • Internal Fixed PWM frequency: 500KHz
  • Precision Feedback Reference Voltage: 0.6V (±2%)
  • Internal 0.08Ω, 4.5A, 12V Power MOSFET
  • Shutdown Current: 0.1μA
  • Over Temperature Protection
  • Over Voltage Protection
  • Adjustable Over Current Protection: 0.5A ~ 4.5A
  • Package: SOP-8L(EP)

Aplicaciones

Traducción por IA
  • Chargers
  • LCD Displays
  • Digital Cameras
  • Handheld Devices
  • Portable Products