JNJOPTO JNJ-LTHU0106W15/Q15mil/365-370NM
| Hersteller | JNJOPTOAsian Brands |
| Herst.-Teilenr. | JNJ-LTHU0106W15/Q15mil/365-370NM |
| LCSC-Nr. | C7500130 |
| Verp. | SMD2835-2P |
| Kundennummer | |
| Hauptmerkm. | LED PURPLE WATER CLEAR SMD |
| Datenblatt | JNJOPTO JNJ-LTHU0106W15/Q15mil/365-370NM |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 3.2cd | |
| Illumination Color | Purple | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 360nm~370nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 3.2cd | |
| Illumination Color | Purple | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 360nm~370nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This product features a colorless transparent silicone encapsulant with a 3036 package. The emitting color is UV with a wavelength of 365nm + Zener. The viewing angle is 15 degrees. This device is made of electrostatic sensitive materials.
Anwendungen
KI-Übersetzung
- Fiber optic communications and remote control devices
- Specialty lighting and display backlighting
- Linear luminaires
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1284 | $ 0.64 |
| 50+ | $ 0.1015 | $ 5.08 |
| 150+ | $ 0.0881 | $ 13.22 |
| 500+ | $ 0.078 | $ 39.00 |
| 2,000+ | $ 0.0699 | $ 139.80 |
| 4,000+ | $ 0.0659 | $ 263.60 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 3.2cd | |
| Illumination Color | Purple | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 360nm~370nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 3.2cd | |
| Illumination Color | Purple | |
| Forward Current | 20mA | |
| Lamp Holder Type | 2.3mm round LED | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 3V~3.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 360nm~370nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
This product features a colorless transparent silicone encapsulant with a 3036 package. The emitting color is UV with a wavelength of 365nm + Zener. The viewing angle is 15 degrees. This device is made of electrostatic sensitive materials.
Anwendungen
KI-Übersetzung
- Fiber optic communications and remote control devices
- Specialty lighting and display backlighting
- Linear luminaires
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| JNJ-LTHU0106W30/Q15mil/365-370NM | JNJOPTO | Ähnliche | SMD2835-2P | 1,995 | $ 0.1352 | ||
| JNJ-LTHU0108W30/Q20mil/365-370NM | JNJOPTO | Ähnliche | SMD2835-2P | 650 | $ 0.3269 | ||
| JNJ-LTAU0106W60/Q15mil/365-370NM | JNJOPTO | Ähnliche | SMD2835-2P | 235 | $ 0.1291 | ||
| JNJ-LTAU0106W90/Q15mil/365-370NM | JNJOPTO | Ähnliche | SMD2835-2P | 1,450 | $ 0.1296 | ||
| JNJ-LTHU0108W60/Q20mil/400-405NM | JNJOPTO | Ähnliche | SMD2835-2P | 3,335 | $ 0.1874 |
5 weitere Alternativteile.Alle Ersatzprodukte anzeigen



