PUYA P24C256B-SSH-MIT
| Hersteller | PUYAAsian Brands |
| Herst.-Teilenr. | P24C256B-SSH-MIT |
| LCSC-Nr. | C7466806 |
| Verp. | SOP-8 |
| Kundennummer | |
| Hauptmerkm. | I2C-Compatible Serial EEPROM |
| Datenblatt | PUYA P24C256B-SSH-MIT |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Noise suppression function;Built-in power-on reset (POR);Hardware write protection function;Page write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Noise suppression function;Built-in power-on reset (POR);Hardware write protection function;Page write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The P24C256B is I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. It contains a memory array of 256 Kbits (32 Kbytes), which is organized in 64 bytes per page.
Merkmale
KI-Übersetzung
- Single Supply Voltage and High Speed Mode
- Minimum operating voltage down to 1.7V
- 1 MHz clock from 2.5V to 5.5V
- 400 kHz clock from 1.7V to 5.5V
- Low power CMOS technology
- Read current 0.2 mA (400 kHz, typical)
- Write current 0.8 mA (400 kHz, typical)
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Sequential & Random Read Features
- 64 bytes Page Write Modes, Partial Page Writes Allowed
- Write protect of the whole memory array
- Additional Write Lockable Page
- Self-timed Write Cycle (5ms maximum)
- High Reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- HBM: 6 kV
- Latch up Capability: +/- 200mA (25C)
- Package: PDIP8, SOP8(150mil), MSOP8, TSSOP8, DFN8
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 88
88 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2292 | $ 0.23 |
| 10+ | $ 0.1802 | $ 1.80 |
| 30+ | $ 0.1592 | $ 4.78 |
| 100+ | $ 0.133 | $ 13.30 |
| 500+ | $ 0.1213 | $ 60.65 |
| 1,000+ | $ 0.1143 | $ 114.30 |
Standardgehäuse100/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Noise suppression function;Built-in power-on reset (POR);Hardware write protection function;Page write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA | |
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | PUYA | |
| Verp. | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Noise suppression function;Built-in power-on reset (POR);Hardware write protection function;Page write protection function | |
| Memory Size | 256Kbit | |
| Voltage - Supply | 1.7V~5.5V;0.8mA |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 1MHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The P24C256B is I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. It contains a memory array of 256 Kbits (32 Kbytes), which is organized in 64 bytes per page.
Merkmale
KI-Übersetzung
- Single Supply Voltage and High Speed Mode
- Minimum operating voltage down to 1.7V
- 1 MHz clock from 2.5V to 5.5V
- 400 kHz clock from 1.7V to 5.5V
- Low power CMOS technology
- Read current 0.2 mA (400 kHz, typical)
- Write current 0.8 mA (400 kHz, typical)
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Sequential & Random Read Features
- 64 bytes Page Write Modes, Partial Page Writes Allowed
- Write protect of the whole memory array
- Additional Write Lockable Page
- Self-timed Write Cycle (5ms maximum)
- High Reliability
- Endurance: 1 Million Write Cycles
- Data Retention: 100 Years
- HBM: 6 kV
- Latch up Capability: +/- 200mA (25C)
- Package: PDIP8, SOP8(150mil), MSOP8, TSSOP8, DFN8
C7466806 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Alternativtyp | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|---|
| P24C256B-SSH-MIR | PUYA | Ähnliche | SOP-8 | 69,415 | $ 0.2375 |
1 weitere Alternativteile.Alle Ersatzprodukte anzeigen



