MAXIM MAX9092AUA+T
| 제조업체 | |
| 제조사 품번 | MAX9092AUA+T |
| LCSC 번호 | C7458867 |
| 포장 | MSOP-8 |
| 고객 번호 | |
| 주요 제원 | 2 130uA 400uV MSOP-8 Comparators RoHS |
| 데이터시트 | MAXIM MAX9092AUA+T |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 27pA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 100ns | |
| Number of Channels | 2 | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 130uA | |
| Vos - Input Offset Voltage | 400uV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 27pA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| 타입 | 설명 | |
|---|---|---|
| Propagation Delay(tpd) | 100ns | |
| Number of Channels | 2 | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 130uA | |
| Vos - Input Offset Voltage | 400uV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
개요
The MAX9092/MAX9093/MAX9094/MAX9095 comparators are pin-for-pin compatible replacements for the LMX393/LMX393H/LMX339/LMX339H, respectively. The MAX9093/MAX9095 have the added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow-moving input signals. Advantages of the ICs include low supply voltage, small package, and low cost. They also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current, and RF immunity. The ICs are available in both 8-pin SOT23/μMAX and 14-pin TSSOP/SO packages.
주요 특징
- Guaranteed +1.8V to +5.5V Performance
- -40°C to +125°C Automotive Temperature Range
- Low Supply Current (0.65μA/channel at VDD = +5.0V)
- Input Common-Mode Voltage Range Includes Ground
- No Phase Reversal for Overdriven Inputs
- Low Output Saturation Voltage (120mV)
- Internal 2mV Hysteresis (MAX9093/MAX9095)
- Fast 100ns Propagation Delay
- Open-Drain Outputs
- 8-Pin SOT23/μMAX and 14-Pin TSSOP/SO Packages
응용 분야
- Mobile Communications
- Notebooks and PDAs
- Battery-Powered Electronics
- General-Purpose Portable Devices
- General-Purpose Low-Voltage Applications
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 3.731 | $ 3.73 |
| 200+ | $ 1.4897 | $ 297.94 |
| 500+ | $ 1.4397 | $ 719.85 |
| 1,000+ | $ 1.4154 | $ 1415.40 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 27pA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Propagation Delay(tpd) | 100ns | |
| Number of Channels | 2 | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 130uA | |
| Vos - Input Offset Voltage | 400uV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Comparators | |
| 제조업체 | MAXIM | |
| 포장 | MSOP-8 | |
| Features | - | |
| Ib - Input Bias Current | 27pA | |
| Output Type | - | |
| Common Mode Rejection Ratio(CMRR) | - |
| 타입 | 설명 | |
|---|---|---|
| Propagation Delay(tpd) | 100ns | |
| Number of Channels | 2 | |
| Input Hysteresis Voltage (Vhys) | 2mV | |
| Quiescent Current(Iq) | 130uA | |
| Vos - Input Offset Voltage | 400uV | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ |
개요
The MAX9092/MAX9093/MAX9094/MAX9095 comparators are pin-for-pin compatible replacements for the LMX393/LMX393H/LMX339/LMX339H, respectively. The MAX9093/MAX9095 have the added benefit of internal hysteresis to provide noise immunity, preventing output oscillations even with slow-moving input signals. Advantages of the ICs include low supply voltage, small package, and low cost. They also offer a wide supply voltage range, wide operating temperature range, competitive CMRR and PSRR, response time characteristics, input offset, low noise, output saturation voltage, input bias current, and RF immunity. The ICs are available in both 8-pin SOT23/μMAX and 14-pin TSSOP/SO packages.
주요 특징
- Guaranteed +1.8V to +5.5V Performance
- -40°C to +125°C Automotive Temperature Range
- Low Supply Current (0.65μA/channel at VDD = +5.0V)
- Input Common-Mode Voltage Range Includes Ground
- No Phase Reversal for Overdriven Inputs
- Low Output Saturation Voltage (120mV)
- Internal 2mV Hysteresis (MAX9093/MAX9095)
- Fast 100ns Propagation Delay
- Open-Drain Outputs
- 8-Pin SOT23/μMAX and 14-Pin TSSOP/SO Packages
응용 분야
- Mobile Communications
- Notebooks and PDAs
- Battery-Powered Electronics
- General-Purpose Portable Devices
- General-Purpose Low-Voltage Applications
C7458867 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

