Wolfspeed C4D10120A
| Produttore | |
| Cod. Prod. | C4D10120A |
| Cod. LCSC | C7453725 |
| Imballo | TO-220-2 |
| Numero Cliente | |
| Attr. chiave | 1.2kV 1.8V@10A 33A TO-220-2 Single Diodes RoHS |
| Scheda Tecnica | Wolfspeed C4D10120A |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Wolfspeed | |
| Imballo | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Current - Rectified | 33A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Wolfspeed | |
| Imballo | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Current - Rectified | 33A |
Descrizione
Silicon carbide (SiC) Schottky barrier diodes offer performance advantages that enable power electronics systems to achieve higher efficiency standards than silicon-based solutions, while also delivering higher switching frequencies and power density. SiC diodes can be easily connected in parallel to meet diverse application requirements without concern for thermal runaway. Combined with the reduced cooling requirements and improved thermal performance of SiC products, SiC diodes can provide lower overall system costs across a wide range of applications.
Caratteristiche
- Low forward voltage (VF) drop with positive temperature coefficient
- Zero reverse recovery current / forward recovery voltage
- Temperature-independent switching characteristics
Applicazioni
- Industrial switch-mode power supplies
- Uninterruptible power supplies and auxiliary power supplies
- Power factor correction (PFC) and DC-DC stage boost
- Solar inverters
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 8.8509 | $ 8.85 |
| 10+ | $ 7.6657 | $ 76.66 |
| 50+ | $ 6.9438 | $ 347.19 |
| 100+ | $ 6.3388 | $ 633.88 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Wolfspeed | |
| Imballo | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Current - Rectified | 33A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | Wolfspeed | |
| Imballo | TO-220-2 | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Reverse Leakage Current (Ir) | 250uA@1200V | |
| Non-Repetitive Peak Forward Surge Current | 71A | |
| Current - Rectified | 33A |
Descrizione
Silicon carbide (SiC) Schottky barrier diodes offer performance advantages that enable power electronics systems to achieve higher efficiency standards than silicon-based solutions, while also delivering higher switching frequencies and power density. SiC diodes can be easily connected in parallel to meet diverse application requirements without concern for thermal runaway. Combined with the reduced cooling requirements and improved thermal performance of SiC products, SiC diodes can provide lower overall system costs across a wide range of applications.
Caratteristiche
- Low forward voltage (VF) drop with positive temperature coefficient
- Zero reverse recovery current / forward recovery voltage
- Temperature-independent switching characteristics
Applicazioni
- Industrial switch-mode power supplies
- Uninterruptible power supplies and auxiliary power supplies
- Power factor correction (PFC) and DC-DC stage boost
- Solar inverters
C7453725 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Tipo alternativo | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|---|
| BCH120S10D2 | Bestirpower | Simili | TO-220-2 | 4 | $ 0.5589 | ||
| ASZD010120A | AnBon | Simili | TO-220-2 | 17 | $1.7133 $1.8034 | ||
| F4C10120A | FUXINSEMI | Simili | TO-220-2 | 7 | $1.3980 $1.7474 |



