LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

ADI AD7939BCP

Fabricant
Réf. Fab.
AD7939BCP
Réf. LCSC
C7453465
Condit.
LFCSP-32-VQ(5x5)
Numéro Client
Caract. clés
Parallel Port 2.7V~5.25V LFCSP-32-VQ(5x5) Analog to Digital Converters (ADC)
Fiche TechniqueADI AD7939BCP
Pièces alternatives2
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
FabricantADI
Condit.LFCSP-32-VQ(5x5)
Operating Temperature-40℃~+85℃
InterfaceParallel Port
Quiescent Current (Iq)800uA
Voltage - Supply2.7V~5.25V
Number of Channels8
Integral non - linearity0.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency700kHz~25.5MHz
FeaturesMultiplexers
Resolution(Bits)1.5MHz;10
S/N Ratio-
DNL (LSB)0.5LSB
ADC architectureSAR
Programmable GainNot supported

Description

Traduction par IA

The AD7938/AD7939 are 12-bit and 10-bit, high speed, low power, successive approximation (SAR) analog-to-digital converters (ADCs). The parts operate from a single 2.7 V to 5.25 V power supply and feature throughput rates up to 1.5 MSPS. The parts contain a low noise, wide bandwidth, differential track-and-hold amplifier that can handle input frequencies up to 50 MHz. The AD7938/AD7939 feature eight analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. These parts can operate with either single-ended, fully differential, or pseudo differential analog inputs. The conversion process and data acquisition are controlled using standard control inputs that allow easy interfacing with microprocessors and DSPs. The input signal is sampled on the falling edge of CONVST(overline) and the conversion is also initiated at this point. The AD7938/AD7939 have an accurate on-chip 2.5 V reference that can be used as the reference source for the analog-todigital conversion. Alternatively, this pin can be overdriven to provide an external reference.

Caractéristiques

Traduction par IA
  • Throughput rate: 1.5 MSPS
  • Specified for VDD of 2.7 V to 5.25 V
  • Power consumption 6 mW maximum at 1.5 MSPS with 3 V supplies, 13.5 mW maximum at 1.5 MSPS with 5 V supplies
  • 8 analog input channels with a sequencer
  • Software-configurable analog inputs: 8-channel single-ended inputs, 4-channel fully differential inputs, 4-channel pseudo differential inputs, 7-channel pseudo differential inputs
  • Accurate on-chip 2.5 V reference: ±0.2% maximum at 25°C, 25 ppm/°C maximum
  • 69 dB SINAD at 50 kHz input frequency
  • No pipeline delays
  • High speed parallel interface—word/byte modes
  • Full shutdown mode: 2 μA maximum
  • 32-lead LFCSP and TQFP packages