Wolfspeed CMPA0060002F1
| Produttore | |
| Cod. Prod. | CMPA0060002F1 |
| Cod. LCSC | C7452535 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 28V 15.1dB 0Hz~6GHz 37.7dBm 100mA RF Amplifiers RoHS |
| Scheda Tecnica | Wolfspeed CMPA0060002F1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | Wolfspeed | |
| Imballo | - | |
| Input Return Loss | 8.3dB | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 28V | |
| Gain | 15.1dB | |
| Frequency Range | 0Hz~6GHz | |
| Output Return Loss | 10.4dB | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | 37.7dBm | |
| Current - Supply | 100mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | Wolfspeed | |
| Imballo | - | |
| Input Return Loss | 8.3dB | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 28V | |
| Gain | 15.1dB |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Range | 0Hz~6GHz | |
| Output Return Loss | 10.4dB | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | 37.7dBm | |
| Current - Supply | 100mA |
Descrizione
CMPA0060002F1 is a gallium nitride (GaN) High Electron Mobility Transistor (HEMT) based monolithic microwave integrated circuit (MMIC). GaN has superior properties compared to silicon or gallium arsenide, including higher breakdown voltage, higher saturated electron drift velocity and higher thermal conductivity. GaN HEMTs also offer greater power density and wider bandwidths compared to Si and GaAs transistors. This MMIC employs a distributed (traveling-wave) amplifier design approach, enabling extremely wide bandwidths to be achieved in a small footprint screw-down package featuring a copper-tungsten heat sink.
Caratteristiche
- 18 dB Small Signal Gain
- 4.8 W Typical PSAT Operation up to 28 V
- High Breakdown Voltage
- High Temperature Operation
- 0.5°×0.5° Total Product Size
Applicazioni
- Ultra Broadband Amplifiers
- Fiber Drivers
- Test Instrumentation
- EMC Amplifier Drivers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 565.3905 | $ 565.39 |
| 200+ | $ 225.5949 | $ 45118.98 |
| 500+ | $ 218.0558 | $ 109027.90 |
| 1,000+ | $ 214.3309 | $ 214330.90 |
Package Standard50/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | Wolfspeed | |
| Imballo | - | |
| Input Return Loss | 8.3dB | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 28V | |
| Gain | 15.1dB | |
| Frequency Range | 0Hz~6GHz | |
| Output Return Loss | 10.4dB | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | 37.7dBm | |
| Current - Supply | 100mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Amplifiers | |
| Produttore | Wolfspeed | |
| Imballo | - | |
| Input Return Loss | 8.3dB | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 28V | |
| Gain | 15.1dB |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Range | 0Hz~6GHz | |
| Output Return Loss | 10.4dB | |
| Noise Figure | - | |
| Features | - | |
| IP3 | - | |
| P1dB | 37.7dBm | |
| Current - Supply | 100mA |
Descrizione
CMPA0060002F1 is a gallium nitride (GaN) High Electron Mobility Transistor (HEMT) based monolithic microwave integrated circuit (MMIC). GaN has superior properties compared to silicon or gallium arsenide, including higher breakdown voltage, higher saturated electron drift velocity and higher thermal conductivity. GaN HEMTs also offer greater power density and wider bandwidths compared to Si and GaAs transistors. This MMIC employs a distributed (traveling-wave) amplifier design approach, enabling extremely wide bandwidths to be achieved in a small footprint screw-down package featuring a copper-tungsten heat sink.
Caratteristiche
- 18 dB Small Signal Gain
- 4.8 W Typical PSAT Operation up to 28 V
- High Breakdown Voltage
- High Temperature Operation
- 0.5°×0.5° Total Product Size
Applicazioni
- Ultra Broadband Amplifiers
- Fiber Drivers
- Test Instrumentation
- EMC Amplifier Drivers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

