LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

ADI AD7652ASTRL

Fabricante
Cód. da peça
AD7652ASTRL
Nº LCSC
C7452329
Emb.
LQFP-48(7x7)
Número do Cliente
Atrib. princ.
SPI 4.75V~5.25V LQFP-48(7x7) Analog to Digital Converters (ADC)
Folha de DadosADI AD7652ASTRL
Peças alternativas5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
FabricanteADI
Emb.LQFP-48(7x7)
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity6LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBuilt-in temperature sensor
Resolution(Bits)500kHz;16
S/N Ratio86dB
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Descrição

Tradução por IA

The AD7652 is a 16-bit, 500 kSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. The AD7652 is fabricated using high performance, 0.6 micron CMOS process, with correspondingly low cost, and is available in a 48-lead LQFP and a tiny 48-lead LFCSP with operation specified from -40°C to +85°C.

Recursos

Tradução por IA
  • Throughput: 500 kSPS
  • 16-bit resolution
  • Analog input voltage range: 0 V to 2.5 V
  • No pipeline delay
  • Parallel and serial 5 V/3 V interface
  • SPI/QSPITM/MICROWIRETM/DSP compatible
  • Single 5 V supply operation
  • Power dissipation 65 mW typ, 130 µW @ 1 kSPS without REF 80 mW typ with REF
  • 48-lead LQFP and 48-lead LFCSP packages
  • Pin-to-pin compatible with PulSAR ADCs

Aplicações

Tradução por IA
  • Data acquisition
  • Instrumentation
  • Digital signal processing
  • Spectrum analysis
  • Medical instruments
  • Battery-powered systems
  • Process control