Lint-Free Wipes Microfiber 10×10cm 400pcs
| Manufacturer | MECHANICAsian Brands |
| MPN | HK1009 |
| LCSC Part # | C7429933 |
| Packaging | - |
| Customer # | |
| Key Attributes | Wipes |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Wipes | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Ultra-fine and soft | |
| Usage Scenario | Suitable for Mobile Phone Screen Repair and Camera Lens Cleaning | |
| Appearance/Color | White | |
| specifications | 4 inches | |
| size | 10*10cm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Wipes | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Ultra-fine and soft |
| Type | Description | |
|---|---|---|
| Usage Scenario | Suitable for Mobile Phone Screen Repair and Camera Lens Cleaning | |
| Appearance/Color | White | |
| specifications | 4 inches | |
| size | 10*10cm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3957 | $ 3.40 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Wipes | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Ultra-fine and soft | |
| Usage Scenario | Suitable for Mobile Phone Screen Repair and Camera Lens Cleaning | |
| Appearance/Color | White | |
| specifications | 4 inches | |
| size | 10*10cm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Wipes | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Ultra-fine and soft |
| Type | Description | |
|---|---|---|
| Usage Scenario | Suitable for Mobile Phone Screen Repair and Camera Lens Cleaning | |
| Appearance/Color | White | |
| specifications | 4 inches | |
| size | 10*10cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



