TOREX XCL104D251H2-G
| Produttore | |
| Cod. Prod. | XCL104D251H2-G |
| Cod. LCSC | C7416734 |
| Imballo | DFN3030-10B |
| Numero Cliente | |
| Attr. chiave | Boost 2.5V 650mV~6V DFN3030-10B DC DC Converters RoHS |
| Scheda Tecnica | TOREX XCL104D251H2-G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TOREX | |
| Imballo | DFN3030-10B | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Height | 1.7mm | |
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Voltage - Supply | 650mV~6V | |
| Length | 3mm | |
| Width | 3mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TOREX | |
| Imballo | DFN3030-10B | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Height | 1.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Voltage - Supply | 650mV~6V | |
| Length | 3mm | |
| Width | 3mm |
Descrizione
XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.
Caratteristiche
- Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
- Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
- Oscillation Frequency : 1.2MHz
- Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
- Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
- Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
- Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
- Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
- Output Capacitor : Ceramic Capacitor
- Operating Ambient Temperature -40°C~105°C
- Package : DFN3030-10B (3.0×3.0×1.7mm)
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Applicazioni
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.9127 | $ 2.91 |
| 200+ | $ 1.1635 | $ 232.70 |
| 500+ | $ 1.1238 | $ 561.90 |
| 1,000+ | $ 1.1048 | $ 1104.80 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TOREX | |
| Imballo | DFN3030-10B | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Height | 1.7mm | |
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Voltage - Supply | 650mV~6V | |
| Length | 3mm | |
| Width | 3mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | TOREX | |
| Imballo | DFN3030-10B | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Height | 1.7mm |
| Tipo | Descrizione | |
|---|---|---|
| Frequency - Switching | 1.2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 19uA | |
| Features | Programmable output voltage;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Voltage - Supply | 650mV~6V | |
| Length | 3mm | |
| Width | 3mm |
Descrizione
XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.
Caratteristiche
- Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
- Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
- Oscillation Frequency : 1.2MHz
- Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
- Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
- Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
- Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
- Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
- Output Capacitor : Ceramic Capacitor
- Operating Ambient Temperature -40°C~105°C
- Package : DFN3030-10B (3.0×3.0×1.7mm)
- Environmentally Friendly : EU RoHS Compliant, Pb Free
Applicazioni
- Portable equipment
- Beauty & health equipment
- Wearable devices
- Game & Hobby
- PC Peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

