LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6901D721MR-G product image
Abbildung ähnlich

TOREX XC6901D721MR-G

Hersteller
Herst.-Teilenr.
XC6901D721MR-G
LCSC-Nr.
C7394896
Verp.
SOT-25
Kundennummer
Hauptmerkm.
7.2V Negative Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6901D721MR-G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.829$ 0.83
200+$ 0.3319$ 66.38
500+$ 0.3198$ 159.90
1,000+$ 0.3153$ 315.30
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.SOT-25
Output Voltage7.2V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)100uA
Output ConfigurationNegative
Operating Voltage12.4V
Output Current200mA
FeaturesEnable control;Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge
Output TypeFixed

Beschreibung

KI-Übersetzung

The XC6901 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifier, driver transistor, current limiter and phase compensator. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the electric charge at the output capacitor (CL) will be discharged via the internal auto-discharge switch and as a result the -VOUT pin quickly returns to the VSS level. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.

Merkmale

KI-Übersetzung
  • Maximum Output Current: 200mA
  • Input Voltage Range: -2.4V ~ -12.4 V (VCE = 3.6V)
  • Output Voltage Range: -0.9V ~ -12.0V
  • Accuracy: ±1.5% (VOUT< -2.0V), ±0.03V (VOUT ≥ -2.0V)
  • Temperature Stability: TYP. ±50ppm/℃
  • CE High Level Voltage: +1.2V ~ +3.6V, (Active High)
  • Dropout Voltage: 400mV @ IOUT = 100mA
  • Low Power Consumption: 100μA MAX. Less than 0.1μA
  • Stand-by Current: Current Limit 350mA TYP, Foldback Overheat Protection TTSB = 150°C
  • Ceramic Capacitor Compatible: CL
  • High-Speed Discharge: -40°C - +85°C
  • Packages: SOT - 25, SOT - 89 - 5, USP - 6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Negative power supplies
  • Modules (Wireless LAN, Digital still cameras, etc)
  • Digital still cameras
  • Mobile devices / terminals