TOREX XC6503C43APR-G
| Hersteller | |
| Herst.-Teilenr. | XC6503C43APR-G |
| LCSC-Nr. | C7394390 |
| Verp. | SOT-89-5 |
| Kundennummer | |
| Hauptmerkm. | 4.35V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | TOREX XC6503C43APR-G |
| Alternativteile | 13 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.35V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.35V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CC capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503A/B/C/D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level.
Merkmale
- Maximum Output Current: 500mA
- Input Voltage Range: 1.7V ~ 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.05V increments)
- Output Accuracy: ±1.0% (2.0V ~ 5.0V) ±20mV (1.2V ~ 1.95V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT=2.8V, IOUT = 300mA
- Low Power Consumption: 15μA (TYP.), 0.1μA (in standby)
- High PSRR: 55dB @ 1kHz, VOUT=2.8V
- Protection Current: Current Limiter (630mA TYP.), Short-circuit Protection, Thermal Shutdown
- Internal Phase Compensation
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USP-4, SOT-25, SOT-89-5 (XC6503A-D), SOT-89 (XC6503P)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
- CL Capacitor-Less
Anwendungen
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, camera, etc.)
- Bluetooth modules
- Digital TV tuner modules
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3314 | $ 0.33 |
| 200+ | $ 0.1323 | $ 26.46 |
| 500+ | $ 0.1278 | $ 63.90 |
| 1,000+ | $ 0.1257 | $ 125.70 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.35V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | SOT-89-5 | |
| Output Voltage | 4.35V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 15uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CC capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503A/B/C/D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level.
Merkmale
- Maximum Output Current: 500mA
- Input Voltage Range: 1.7V ~ 6.0V
- Output Voltage Range: 1.2V ~ 5.0V (0.05V increments)
- Output Accuracy: ±1.0% (2.0V ~ 5.0V) ±20mV (1.2V ~ 1.95V)
- Temperature Stability: ±30ppm/℃
- Dropout Voltage: 190mV @ VOUT=2.8V, IOUT = 300mA
- Low Power Consumption: 15μA (TYP.), 0.1μA (in standby)
- High PSRR: 55dB @ 1kHz, VOUT=2.8V
- Protection Current: Current Limiter (630mA TYP.), Short-circuit Protection, Thermal Shutdown
- Internal Phase Compensation
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: USP-4, SOT-25, SOT-89-5 (XC6503A-D), SOT-89 (XC6503P)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
- CL Capacitor-Less
Anwendungen
- Smart phones / Mobile phones
- Portable game consoles
- Modules (wireless, camera, etc.)
- Bluetooth modules
- Digital TV tuner modules
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC6503A43APR-G | TOREX | SOT-89-5 | 0 | $ 0.3314 | ||
| XC6503B43APR-G | TOREX | SOT-89-5 | 0 | $ 0.3314 | ||
| XC6503D43APR-G | TOREX | SOT-89-5 | 0 | $ 0.3314 | ||
| XC6210C43APR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6210B43APR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222B43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222C43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222D43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6222A43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6227C43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.381 | ||
| XC6220B43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| XC6220A43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 | ||
| XC6220D43BPR-G | TOREX | SOT-89-5 | 0 | $ 0.4502 |

