LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6221C172NR-G product image
Immagini a scopo illustrativo

TOREX XC6221C172NR-G

Produttore
Cod. Prod.
XC6221C172NR-G
Cod. LCSC
C7393312
Imballo
SSOT-24
Numero Cliente
Attr. chiave
1.7V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6221C172NR-G
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4278$ 0.43
200+$ 0.1707$ 34.14
500+$ 0.165$ 82.50
1,000+$ 0.1622$ 162.20
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSSOT-24
Output Voltage1.7V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output ConfigurationPositive
Operating Voltage6V
Output Current200mA
FeaturesEnable control;Output discharge;Short Circuit Protection;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand - by state by inputting low level signal. As for the XC6221B/D stand - by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto - discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V~5.00Vs using the laser trimming technology set in factory. The current limiter's fold - back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT = 100mA and VOUT = 3.0V.

Caratteristiche

Traduzione AI
  • Maximum Output Current: 200mA <Up to 250mA (TYP.)>
  • Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
  • Operating Voltage Range: 1.6V~6.0V
  • Output Voltage Range: 0.80V~5.00V (0.05V increments, expect USPN - 4); 1.20V~5.00V (0.05V increments, USPN - 4)
  • Accuracy: ±2% (VOUT > 1.50V) (Standard); +30mV (VOUT ≤ 1.45V) (Standard); +1% (VOUT ≥ 2.00V) (High Accuracy); ±20mV (VOUT ≤ 1.95V) (High Accuracy)
  • Low Power Consumption: 25 μA (TYP.)
  • Stand - by Current: Less than 0.1 μA
  • High Ripple Rejection Function: 70dB @ 1kHz
  • CE function(Active High)
  • Standby current below 0.1 μA
  • CL Auto - Discharge (B/D Type)
  • CE Pin internally pulled - down (C/D Type)
  • Low ESR Capacitor: 1.0 μF ceramic capacitor
  • Low Output Noise
  • Operating Ambient Temperature: - 40°C~85°C
  • Packages: USP - 4, SOT - 25, SSOT - 24, USPN - 4
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
XC6221B172NR-GTOREXSimiliSSOT-240$ 0.4277
XC6221D172NR-GTOREXSimiliSSOT-240$ 0.4277
XC6217D172NR-GTOREXSimiliSSOT-240$ 0.3393
XC6501A171NR-GTOREXSimiliSSOT-240$ 0.5016
XC6501B171NR-GTOREXSimiliSSOT-240$ 0.5016
5 altri componenti alternativi.Visualizza tutti i sostituti