LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6129N34D9R-G product image
Abbildung ähnlich

TOREX XC6129N34D9R-G

Hersteller
Herst.-Teilenr.
XC6129N34D9R-G
LCSC-Nr.
C7393014
Verp.
XDFN-4-EP
Kundennummer
Hauptmerkm.
50us Active Low 1 XDFN-4-EP Supervisors RoHS
DatenblattTOREX XC6129N34D9R-G
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3776$ 0.38
200+$ 0.1507$ 30.14
500+$ 0.1457$ 72.85
1,000+$ 0.1432$ 143.20
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.XDFN-4-EP
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Timeout50us
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.4V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

XC6129 series is an ultra small highly accurate voltage detector with external capacitor type delay function. The device includes a highly accurate reference voltage source, manufactured using CMOS process and laser trimming technology, it maintains low power consumption and high accuracy. The device includes the built-in delay circuit. A release delay time or detect delay time can be set freely by connecting an external delay capacitor to Cd pin. There are two kinds of the output configuration for the XC6129 such as CMOS or N-channel open drain. The series has a function to prevent an indefinite operation. Therefore, when the input pin voltage is under minimum operating voltage, the function controls an output pin voltage in the indefinite operation less than 0.4V (MAX.). Also, the series allows a choice of an output logic when detection; therefore, it is suitable for various electric devices using Microcontrollers. Ultra small package USPN-4, USPQ-4B05 and SSOT-24 (standard) are ideally suited for small design of portable devices and high densely mounting applications.

Merkmale

KI-Übersetzung
  • High Accuracy Temperature Characteristic: ±0.8% (Ta = 25°C)
  • Hysteresis Width: ±50ppm/°C (TYP.), VDF × 5% (TYP.)
  • Low Power Consumption: 0.42μA TYP. (at Detect, VDF = 2.7V), 0.58μA TYP. (at Release, VDF = 2.7V)
  • Detect Voltage Options: 1.5V ~ 5.5V (0.1V increments), 1.3V ~ 6.0V
  • Operating Voltage Range
  • Output Configuration: CMOS or N-channel Open Drain
  • Output Logic: Active High or Active Low
  • Release Delay Time: 13.9ms (Cd = 0.01μF, Rp = 2MΩ), 17.9ms (Cd = 0.01μF, Rn = 2MΩ)
  • Detect Delay Time: When Cd pin is “L” level, detect state
  • Manual Reset Input
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: USPN-4, SSOT-24, USPQ-4B05
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Microprocessor
  • Logic circuit reset circuitry
  • Battery check
  • Charge voltage monitors
  • Memory battery back-up switch circuits
  • System power on reset
  • Power failure detection circuits
  • Delay circuit