LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

75W Highly Reliable Medical Grade Power Supply

Fabricante
MEAN WELLAsian Brands
Cód. da peça
RPD-75B
Nº LCSC
C7349164
Emb.
-
Número do Cliente
Atrib. princ.
75W Highly Reliable Medical Grade Power Supply
Folha de DadosMEAN WELL RPD-75B
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo

Descrição

Tradução por IA

RPD-75 is a 75W highly reliable green PCB type medical power supply with a high power density on the 5" by 3" footprint. It accepts 90~264VAC input and offers dual output voltages. RPD-75 is able to be used for Class I (with FG) system design. The extremely low leakage current is less than 150μA. In addition, it conforms to international medical regulations 2*MOPP, and EMC BS EN/EN55011.

Recursos

Tradução por IA
  • 5"×3" compact size
  • Medical safety approved (2 x MOPP) according to ANSI/AAMIES60601-1 and IEC/BSEN/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • Free air convection for rated power and 23.5CFM forced air convection for peak load
  • EMI class B for class I configuration
  • Extremely low leakage current
  • Protections: Short circuit / Overload / Over voltage
  • Lifetime > 140K hours

Aplicações

Tradução por IA
  • Oral irrigator
  • Hemodialysis machine
  • Medical computer monitors
  • Sleep apnea devices