LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. R1180D161B-TR-FE product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. R1180D161B-TR-FE

Hersteller
Herst.-Teilenr.
R1180D161B-TR-FE
LCSC-Nr.
C7333108
Verp.
SON1612-6
Kundennummer
Hauptmerkm.
1.6V Positive Fixed SON1612-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattNisshinbo Micro Devices Inc. R1180D161B-TR-FE
Alternativteile3
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5683$ 0.57
200+$ 0.2274$ 45.48
500+$ 0.2198$ 109.90
1,000+$ 0.2168$ 216.80
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerNisshinbo Micro Devices Inc.
Verp.SON1612-6
Output Voltage1.6V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Short Circuit Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The R1180x Series are CMOS-based voltage regulator ICs with high output voltage accuracy, extremely low supply current, and low ON-resistance. Each of these ICs consists of a voltage reference unit, an error amplifier, resistor-net for voltage setting, a current limit circuit which prevents the destruction by excess current, and so on. The output voltage of these ICs is fixed with high accuracy. B version has a chip enable pin, therefore ultra-low consumption current standby mode can be realized with the pin. Since the packages for these ICs are SOT-23-5 (R1180N Series), SC-82AB (R1180Q Series), and SON1612-6 (R1180D Series), therefore high density mounting of the ICs on boards is possible.

Merkmale

KI-Übersetzung
  • Supply Current .. . Typ. 1μA (Except the current through CE pull-down circuit)
  • Standby Mode ......... . Typ. 0.1μA
  • Dropout Voltage ..... . Typ. 0.25V (IOUT150mA 3.0V Output type)
  • Temperature-Drift Coefficient of Output Voltage ...... Typ. ±100ppm/°C
  • Line Regulation . . Typ. 0.05%N
  • Output Voltage Accuracy ............ ... ±2.0%
  • Packages ... SON1612-6, SC-82AB, SOT-23-5
  • Output Voltage Range .... . 1.2V to 3.6V (0.1V steps)
  • Built-in Fold Back Protection Circuit . . Typ. 40mA (Current at short mode)
  • Ceramic capacitors are recommended to be used with this 10…0.1μF

Anwendungen

KI-Übersetzung
  • Stable voltage reference.
  • Power source for electrical appliances such as cameras, VCRs and camcorders.
  • Power source for battery-powered equipment.

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
R1180D161C-TR-FENisshinbo Micro Devices Inc.SON1612-60$ 0.5684
R1114D161D-TR-FENisshinbo Micro Devices Inc.SON1612-60$ 0.6016
R1170D161B-TR-FENisshinbo Micro Devices Inc.SON1612-60$ 1.3019