Altech RS35-3022-25-1110
| Hersteller | |
| Herst.-Teilenr. | RS35-3022-25-1110 |
| LCSC-Nr. | C7298531 |
| Verp. | SOCKETABLE |
| Kundennummer | |
| Hauptmerkm. | 110V 440V@AC 35A Two normally open: 2A (DPST-NO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datenblatt | Altech RS35-3022-25-1110 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Altech | |
| Verp. | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 25kΩ | |
| Release Time | 5ms | |
| Operate Time | 40ms | |
| Length | 40mm | |
| Height | 49.2mm | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 480mW | |
| Contact Rating | 35A@250VAC;35A@24VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Altech | |
| Verp. | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 25kΩ | |
| Release Time | 5ms | |
| Operate Time | 40ms | |
| Length | 40mm | |
| Height | 49.2mm |
| Typ | Beschreibung | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 480mW | |
| Contact Rating | 35A@250VAC;35A@24VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 88.6902 | $ 88.69 |
| 200+ | $ 35.3877 | $ 7077.54 |
| 500+ | $ 34.2051 | $ 17102.55 |
| 1,000+ | $ 33.6208 | $ 33620.80 |
Standardgehäuse20/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Altech | |
| Verp. | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 25kΩ | |
| Release Time | 5ms | |
| Operate Time | 40ms | |
| Length | 40mm | |
| Height | 49.2mm | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 480mW | |
| Contact Rating | 35A@250VAC;35A@24VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | Altech | |
| Verp. | SOCKETABLE | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 25kΩ | |
| Release Time | 5ms | |
| Operate Time | 40ms | |
| Length | 40mm | |
| Height | 49.2mm |
| Typ | Beschreibung | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 35A | |
| Coil Rated Power | 480mW | |
| Contact Rating | 35A@250VAC;35A@24VDC | |
| Contact Material | AgSnO2 | |
| Contact Form | Two normally open: 2A (DPST-NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

