LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CXA2540-0000-000N00V40E7 product image
Immagini a scopo illustrativo

CREE LED CXA2540-0000-000N00V40E7

Produttore
Cod. Prod.
CXA2540-0000-000N00V40E7
Cod. LCSC
C7257022
Imballo
-
Numero Cliente
Attr. chiave
3000K 80 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CXA2540-0000-000N00V40E7
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 17.7986$ 17.80
200+$ 7.1025$ 1420.50
500+$ 6.8648$ 3432.40
1,000+$ 6.7483$ 6748.30
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Descrizione

Traduzione AI

The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.

Caratteristiche

Traduzione AI
  • 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
  • ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options: 70, 80, 90, and 93
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2100mA
  • 75° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • Mechanical and optical dimensions consistent with CXA2520 and CXA2530
  • RoHS and REACH compliant
  • UL recognized component (E349212)