LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

CITIZEN CLU703-1202E1-303H5X3

Fabricante
N.º de pieza fab.
CLU703-1202E1-303H5X3
Nº LCSC
C7229745
Emb.
-
Número de Cliente
Atrib. clave
1534lm 3000K 90 26.2W 36.5V Warm White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCITIZEN CLU703-1202E1-303H5X3
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCITIZEN
Emb.-
Lumens1534lm
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle-
Power(Watts)26.2W
Wavelength - Dominant-
Voltage - Forward(Vf)36.5V
Illumination ColorWarm White
Operating Temperature-40℃~+100℃

Descripción

Traducción por IA

Through improved packaging technology, the High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density, with luminous efficacy improved by 7% over the previous version. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, the product is available in a wide range of models. Leveraging these characteristics, the product can be applied to a broader range of applications, including ultra-narrow beam micro spotlights with a half-angle of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design versatility is also excellent.

Características

Traducción por IA
  • Mechanical dimensions: 13.5×13.5×1.4mm
  • Package structure: Chip-on-board aluminum substrate
  • Reference components: M3 screw, connector
  • Color Rendering Index (Ra): 90 minimum
  • Nominal color temperature: 2400K, 2700K, 3000K, 3500K, 4000K, 5000K
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
  • Thermal resistance: 1.7℃/W
  • Maximum drive current: 600mA
  • RoHS compliant
  • Optimized die layout for enhanced optical performance
  • Wide luminous flux range with high efficacy
  • Improved lumen density vs. previous generation
  • UL recognized component (E358566)

Aplicaciones

Traducción por IA

Ultra-narrow angle mini spotlight, track light, downlight, wall washer, floodlight