DFRobot DFR0597
| Fabricant | |
| Réf. Fab. | DFR0597 |
| Réf. LCSC | C7171303 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 7x71 Red, Green, Blue(RGB) LED Dot Matrix and Cluster RoHS |
| Fiche Technique | DFRobot DFR0597 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED Dot Matrix and Cluster | |
| Fabricant | DFRobot | |
| Condit. | - | |
| Number of Digits | 7x71 | |
| Illumination Color | Red, Green, Blue(RGB) |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED Dot Matrix and Cluster | |
| Fabricant | DFRobot | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Number of Digits | 7x71 | |
| Illumination Color | Red, Green, Blue(RGB) |
Description
This flexible RGB LED matrix display features 7×71 RGB LEDs. It is built on a flexible PCB, making it lightweight and bendable. The onboard MCU simplifies the display of digits and letters. The display retains its content even when disconnected from the host controller. It can be easily integrated into projects, especially wearables such as hats, backpacks, clothing, skirts, shoes, belts, and masks. For objects, it can be applied to wallets, musical instruments, cups, vases, clock decorations, and more. It is also suitable for advertising walls, displays, and holiday decorations. Note that the flexible RGB LED matrix display should not be bent excessively (no more than 30°) or repeatedly flexed, as doing so may cause damage. The screen dimensions are 269mm × 30mm, with a matrix size of 232mm × 22mm and a pixel pitch of 3.2mm. This flexible RGB LED matrix display supports digits and letters; DFR0598 is recommended for displaying Chinese characters.
Caractéristiques
- Operating Voltage: 5.0V
- Rated Current: < 500mA (at maximum brightness)
- Resolution: 7 x 71
- Module Dimensions: 269x30mm / 10.59x1.18 inches
- Pixel Pitch: 3.2mm
- Communication: Serial
Applications
Wearable devices, decorative accessories, advertising displays, monitors, holiday decorations
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED Dot Matrix and Cluster | |
| Fabricant | DFRobot | |
| Condit. | - | |
| Number of Digits | 7x71 | |
| Illumination Color | Red, Green, Blue(RGB) |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/LED Dot Matrix and Cluster | |
| Fabricant | DFRobot | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Number of Digits | 7x71 | |
| Illumination Color | Red, Green, Blue(RGB) |
Description
This flexible RGB LED matrix display features 7×71 RGB LEDs. It is built on a flexible PCB, making it lightweight and bendable. The onboard MCU simplifies the display of digits and letters. The display retains its content even when disconnected from the host controller. It can be easily integrated into projects, especially wearables such as hats, backpacks, clothing, skirts, shoes, belts, and masks. For objects, it can be applied to wallets, musical instruments, cups, vases, clock decorations, and more. It is also suitable for advertising walls, displays, and holiday decorations. Note that the flexible RGB LED matrix display should not be bent excessively (no more than 30°) or repeatedly flexed, as doing so may cause damage. The screen dimensions are 269mm × 30mm, with a matrix size of 232mm × 22mm and a pixel pitch of 3.2mm. This flexible RGB LED matrix display supports digits and letters; DFR0598 is recommended for displaying Chinese characters.
Caractéristiques
- Operating Voltage: 5.0V
- Rated Current: < 500mA (at maximum brightness)
- Resolution: 7 x 71
- Module Dimensions: 269x30mm / 10.59x1.18 inches
- Pixel Pitch: 3.2mm
- Communication: Serial
Applications
Wearable devices, decorative accessories, advertising displays, monitors, holiday decorations
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Détails |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |

