MOLEX 1202530080
| Hersteller | |
| Herst.-Teilenr. | 1202530080 |
| LCSC-Nr. | C7161320 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Proximity Sensors - Industrial |
| Datenblatt | MOLEX 1202530080 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Hersteller | MOLEX | |
| Verp. | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Nickel-plated Brass | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - | |
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP67 | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 70°C | |
| switching frequency | - | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NO;- | |
| Output_ Maximum inflow current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Hersteller | MOLEX | |
| Verp. | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Nickel-plated Brass | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - |
| Typ | Beschreibung | |
|---|---|---|
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP67 | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 70°C | |
| switching frequency | - | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NO;- | |
| Output_ Maximum inflow current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 110.4805 | $ 110.48 |
Standardgehäuse10/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Hersteller | MOLEX | |
| Verp. | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Nickel-plated Brass | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - | |
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP67 | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 70°C | |
| switching frequency | - | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NO;- | |
| Output_ Maximum inflow current | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Hersteller | MOLEX | |
| Verp. | - | |
| Termination style | Connector | |
| Consumption current_ transmitter | - | |
| Consumption current_ receiver | - | |
| Material Matrix | Nickel-plated Brass | |
| Cable extension | - | |
| Voltage - Power Supply | 10V ~ 30V | |
| Output low level | - | |
| Working distance | - | |
| load current | - | |
| Output method | - | |
| shield | Unshielded | |
| Sensor type | Inductor | |
| Response frequency | - | |
| Sensing distance | 1.575"(40mm) | |
| positioning accuracy | - | |
| Material_ cable | - | |
| Environmental performance_ Impact resistance | - | |
| Material_ Shell | - | |
| Environmental performance_ insulation resistance | - | |
| Environmental performance_ Vibration resistance | - |
| Typ | Beschreibung | |
|---|---|---|
| Environmental performance_ Operating environment humidity | - | |
| Environmental performance_ Voltage withstand | - | |
| Environmental performance_ Protective structure | - | |
| Environmental performance_ Operating ambient temperature | - | |
| Detecting objects | - | |
| supply voltage | - | |
| Sending frequency | - | |
| Detection distance | - | |
| Packaging/Housing | Cylindrical, Threaded - M30 | |
| voltage | - | |
| Intrusion protection | IP67 | |
| Storage temperature | - | |
| Indicator light | No Indicator Light | |
| working temperature | -25°C ~ 70°C | |
| switching frequency | - | |
| Work status indicator light | - | |
| Sensitivity regulator | - | |
| Output_ Short circuit protection | - | |
| reaction time | - | |
| Output_ Remaining voltage | - | |
| Output_ Output action | - | |
| Output_ type | NPN-NO;- | |
| Output_ Maximum inflow current | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

