CREE LED CXB1520-0000-000N0HQ230H
| 제조업체 | |
| 제조사 품번 | CXB1520-0000-000N0HQ230H |
| LCSC 번호 | C7155832 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 2180lm 3000K 80 115° 33V Warm White LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 | CREE LED CXB1520-0000-000N0HQ230H |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 2180lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 2180lm | |
| Color Temperature | 3000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White |
개요
The CXB1520 High Density (HD) LED Array is a next-generation high lumen density LED array. Integrating elements of Cree LED's SC5 technology platform, the CXB1520 HD LED Array delivers the highest lumens in the industry for its light-emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lighting, luminaires, and downlights. The CXB1520 HD LED Array packs the performance of seven 60-watt replacement lamps into an area significantly smaller than a dime, enabling lighting manufacturers to deliver more light to the intended target at lower system cost.
주요 특징
- EasyWhite® 2-step, 3-step, and 5-step binning; Premium Color 2-step and 3-step binning
- Minimum CRI options: 70, 80, 90, and 95
- Forward voltage option: 36V class
- 85~0℃ binning and characterization
- Maximum drive current: 1400 mA
- 115° viewing angle, uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 26.6546 | $ 26.65 |
| 200+ | $ 10.6364 | $ 2127.28 |
| 500+ | $ 10.2806 | $ 5140.30 |
| 1,000+ | $ 10.1043 | $ 10104.30 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 2180lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | CREE LED | |
| 포장 | - | |
| Lumens | 2180lm | |
| Color Temperature | 3000K |
| 타입 | 설명 | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33V | |
| Illumination Color | Warm White |
개요
The CXB1520 High Density (HD) LED Array is a next-generation high lumen density LED array. Integrating elements of Cree LED's SC5 technology platform, the CXB1520 HD LED Array delivers the highest lumens in the industry for its light-emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lighting, luminaires, and downlights. The CXB1520 HD LED Array packs the performance of seven 60-watt replacement lamps into an area significantly smaller than a dime, enabling lighting manufacturers to deliver more light to the intended target at lower system cost.
주요 특징
- EasyWhite® 2-step, 3-step, and 5-step binning; Premium Color 2-step and 3-step binning
- Minimum CRI options: 70, 80, 90, and 95
- Forward voltage option: 36V class
- 85~0℃ binning and characterization
- Maximum drive current: 1400 mA
- 115° viewing angle, uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

