LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VICOR VI-JVN-EY product image
Zdjęcia poglądowe

VICOR VI-JVN-EY

Producent
Nr części prod.
VI-JVN-EY
Nr LCSC
C7144452
Opak.
-
Numer Klienta
Klucz. cechy
18.5V 9V~36V DC DC Converters
Karta KatalogowaVICOR VI-JVN-EY
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 930.8706$ 930.87
200+$ 371.4236$ 74284.72
500+$ 359.0124$ 179506.20
1,000+$ 352.8796$ 352879.60
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentVICOR
Opak.-
Number of Outputs1
Iout2.7A
Output Voltage18.5V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression
Output Power50W
Conversion Efficiency88%
Voltage - Supply9V~36V

Opis

Tłumaczenie AI

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Funkcje

Tłumaczenie AI
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)