PASTERNACK PEWAN102-20SM
| Produttore | |
| Cod. Prod. | PEWAN102-20SM |
| Cod. LCSC | C7025768 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1.3 20dBi 9GHz RF Antennas RoHS |
| Scheda Tecnica | PASTERNACK PEWAN102-20SM |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - | |
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 9GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 9GHz |
Descrizione
This standard gain horn antenna (also known as a waveguide horn antenna) is part of a WR-102 to SMA male adapter, operating over a frequency range of 7 GHz to 11 GHz. The antenna has a nominal gain of 20 dBi, with horizontal and vertical half-power beamwidths of 17.5 dB and 17.3 dB, respectively. This type of waveguide antenna is suited for a wide range of applications due to its high power handling capability, low loss, high directivity, and near-constant electrical performance.
Caratteristiche
- 7 GHz to 11 GHz operating frequency
- 20 dBi nominal gain
- WR-102 waveguide band
- SMA male connector
Applicazioni
- Antenna measurement
- Microwave radio systems
- Wireless communications
- Radome testing
- Laboratory use
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2818.2825 | $ 2818.28 |
| 200+ | $ 1124.5132 | $ 224902.64 |
| 500+ | $ 1086.9358 | $ 543467.90 |
| 1,000+ | $ 1068.3691 | $ 1068369.10 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - | |
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 9GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 9GHz |
Descrizione
This standard gain horn antenna (also known as a waveguide horn antenna) is part of a WR-102 to SMA male adapter, operating over a frequency range of 7 GHz to 11 GHz. The antenna has a nominal gain of 20 dBi, with horizontal and vertical half-power beamwidths of 17.5 dB and 17.3 dB, respectively. This type of waveguide antenna is suited for a wide range of applications due to its high power handling capability, low loss, high directivity, and near-constant electrical performance.
Caratteristiche
- 7 GHz to 11 GHz operating frequency
- 20 dBi nominal gain
- WR-102 waveguide band
- SMA male connector
Applicazioni
- Antenna measurement
- Microwave radio systems
- Wireless communications
- Radome testing
- Laboratory use
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

