LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

muRata NXJ1S0303MC-R13

Fabricante
N.º de pieza fab.
NXJ1S0303MC-R13
Nº LCSC
C6943307
Emb.
SMD-5P,13.7x10.5mm
Número de Cliente
Atrib. clave
Isolated 1W Single Output SM DC-DC Converters
Hoja de DatosmuRata NXJ1S0303MC-R13
Cumplimiento RoHS2 documentos disponibles
Piezas alternativas1
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricantemuRata
Emb.SMD-5P,13.7x10.5mm
Output Voltage3.3V
Ripple Noise105mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply2.97V~3.63V
Capacitive Load(Max)-
Number of Outputs1
Iout333mA
Height-
Frequency - Switching80kHz
Isolation Voltage(Vrms)4.2kV
FeaturesShort Circuit Protection
Conversion Efficiency69.5%
Output Power1W
Length13.72mm
Width-

Descripción

Traducción por IA

The NXJ1 series is a new range of low cost, lower profile, fully automated manufacture surface mount DC-DC converters. The NXJ1 series automated manufacturing process with substrate Embedded Transformer, offers increased product reliability and repeatability of performance in a halogen free, iLGA inspectable package. The NXJ1 series, industry standard footprint is compatible with existing designs. The NXJ1 series has a MSL rating 2, and is compatible with a peak reflow solder temperature of 260°C as per J-STD-020.

Características

Traducción por IA
  • Low cost
  • Lower profile
  • Fully automated manufacture
  • Substrate Embedded Transformer
  • Halogen free, iLGA inspectable package
  • Increased product reliability and repeatability of performance
  • Industry standard footprint compatible with existing designs
  • MSL rating 2
  • Compatible with a peak reflow solder temperature of 260°C as per J-STD-020