LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Broadcom HCPL-2211-500E product image
  • HCPL-2211-500E thumbnail 1
  • HCPL-2211-500E thumbnail 2
  • HCPL-2211-500E thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

Broadcom HCPL-2211-500E

Fabricante
Cód. da peça
HCPL-2211-500E
Nº LCSC
C692020
Emb.
SMD-8P
Número do Cliente
Atrib. princ.
25mA 5V 1.5V 4.5V~20V DC SMD-8P Logic Output Optoisolators RoHS
Folha de DadosBroadcom HCPL-2211-500E
Conformidade RoHS1 documentos disponíveis
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
FabricanteBroadcom
Emb.SMD-8P
Load Voltage-
Power Dissipation210mW
Output Current25mA
Low Level Delay Time300ns
High Level Delay Time300ns
FeaturesBuilt-in Schmitt trigger
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.5V
Voltage - Supply4.5V~20V
Forward Current(If)5mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current2.2mA
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Recursos

Tradução por IA
  • The HCPL22XX and HCPL-02XX contain a GaAsP LED while the HCNW22XX contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping.
  • A superior internal shield on the HCPL-2211/12, HCPL0211, HCPL-2232, and HCNW2211 guarantees common mode transient immunity of 10 kV/μs at a common mode voltage of 1000 V.
  • 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1000V (HCPL-2211/2212/0211/2232, HCNW2211)
  • Wide operating VCC range: 4.5V to 20V
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6 mA to 1.8 mA) Hysteresis
  • Totem pole output (no pull-up resistor required)
  • Available in 8-pin DIP, SOIC-8, wide body packages
  • Guaranteed performance from -40°C to +85°C
  • Safety approval – UL recognized -3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW22XX) per UL1577 – CSA approved
  • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 Vpeak (HCPL-2211/2212 Option 060 only) and VIORM = 1414 Vpeak (HCNW22XX only)
  • MIL-PRF-38534 hermetic version available (HCPL-52XX/62XX)

Aplicações

Tradução por IA
  • Isolation of high-speed logic systems
  • Computer-peripheral interfaces
  • Microprocessor system interfaces
  • Ground loop elimination
  • Pulse transformer replacement
  • High-speed line receiver
  • Power control systems