M5Stack M122
| Fabricant | M5StackAsian Brands |
| Réf. Fab. | M122 |
| Réf. LCSC | C6897463 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Motor Driver Boards, Modules RoHS |
| Fiche Technique | M5Stack M122 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - | |
| Operating Temperature | - | |
| Features | Built-in LDO |
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Features | Built-in LDO |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
MODULE 13.2 4IN8OUT is a "4-channel passive input/switch + 8-channel MOS driver output" driver module. It uses STM32F030 as the I²C IO chip, supports 9–24V DC input, and features an internal DC-DC circuit for 5V conversion.
Caractéristiques
Traduction par IA
- Compatible with Basic/Fire/Core2
- STM32F030 as IO chip, supports I²C communication, I²C address configurable via register modification
- 8-channel MOS driver circuit sharing common VCC, channel load <1A
- 4-channel passive input sharing common GND, active signals or signals exceeding 5V not permitted
- Onboard MP1584, 9~24V → 5V DC-DC converter
Applications
Traduction par IA
- Multi-channel load driving (relays, valves, single-phase motors, individual LEDs)
- Limit switch or push-button testing
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - | |
| Operating Temperature | - | |
| Features | Built-in LDO |
| Type | Description | |
|---|---|---|
| Catégorie | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Fabricant | M5Stack | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Features | Built-in LDO |
Aide & CommentairesAfficher les produits similaires (0) >
Description
Traduction par IA
MODULE 13.2 4IN8OUT is a "4-channel passive input/switch + 8-channel MOS driver output" driver module. It uses STM32F030 as the I²C IO chip, supports 9–24V DC input, and features an internal DC-DC circuit for 5V conversion.
Caractéristiques
Traduction par IA
- Compatible with Basic/Fire/Core2
- STM32F030 as IO chip, supports I²C communication, I²C address configurable via register modification
- 8-channel MOS driver circuit sharing common VCC, channel load <1A
- 4-channel passive input sharing common GND, active signals or signals exceeding 5V not permitted
- Onboard MP1584, 9~24V → 5V DC-DC converter
Applications
Traduction par IA
- Multi-channel load driving (relays, valves, single-phase motors, individual LEDs)
- Limit switch or push-button testing
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

