TE Connectivity T9GS1L24-5
| Produttore | |
| Cod. Prod. | T9GS1L24-5 |
| Cod. LCSC | C6872290 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 5V 480V@AC 30A 30A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | TE Connectivity T9GS1L24-5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This product is the T9GS1L24-5 series relay, classified under the electromechanical relay subcategory within the broader relays and contactors category, specifically a PCB power relay. It is a general-purpose power relay with a monostable coil magnetic circuit system, 1 Form A contact configuration (SPST-NO), DC current type, and a contact rated current of 30A.
Caratteristiche
Traduzione AI
- Mechanical length class: 30 to 35 mm
- Mechanical width class: 20 to 25 mm
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.9349 | $ 1.93 |
| 200+ | $ 0.773 | $ 154.60 |
| 500+ | $ 0.7476 | $ 373.80 |
| 1,000+ | $ 0.735 | $ 735.00 |
Package Standard10/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | TE Connectivity | |
| Imballo | Through Hole | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 480V@AC | |
| Coil Resistance | 28Ω | |
| Release Time | 22ms | |
| Operate Time | 15ms | |
| Length | 32mm | |
| Height | 27mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Current(Max) | 30A | |
| Coil Rated Power | 900mW | |
| Contact Rating | 30A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
This product is the T9GS1L24-5 series relay, classified under the electromechanical relay subcategory within the broader relays and contactors category, specifically a PCB power relay. It is a general-purpose power relay with a monostable coil magnetic circuit system, 1 Form A contact configuration (SPST-NO), DC current type, and a contact rated current of 30A.
Caratteristiche
Traduzione AI
- Mechanical length class: 30 to 35 mm
- Mechanical width class: 20 to 25 mm
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

