ADI LTC3862IUH-1#TRPBF
| Hersteller | |
| Herst.-Teilenr. | LTC3862IUH-1#TRPBF |
| LCSC-Nr. | C686518 |
| Verp. | QFN-24-EP(5x5) |
| Kundennummer | |
| Hauptmerkm. | 2 Adjustable Boost QFN-24-EP(5x5) DC DC Switching Controllers RoHS |
| Datenblatt | ADI LTC3862IUH-1#TRPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | QFN-24-EP(5x5) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 2 | |
| Topology | Boost;SEPIC | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 8.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 1.8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | QFN-24-EP(5x5) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Boost;SEPIC | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 8.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 1.8mA |
Beschreibung
The L03862 is a two phase constant frequency, current mode boost and SEPIC controller that drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75kHz to 500kHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 10V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.
Merkmale
- Wide YN Range: 8.5V to 36V Operation
- 2-Phase Operation Reduces Input and Output Capacitance
- Fixed Frequency, Peak Current Mode Control
- 10V Gate Drive for High Voltage MOSFETs
- Adjustable Slope Compensation Gain
- Adjustable Max Duty Cycle (Up to 96%)
- Adjustable Leading Edge Blanking
- ±1% Internal Voltage Reference
- Programmable Operating Frequency with One External Resistor (75kHz to 500kHz)
- Phase-Lockable Fixed Frequency 50kHz to 650kHz
- SYNC Input and CLKOUT for 2-, 3-, 4-, 6- or 12-Phase Operation (PHASEMODE Programmable)
- Internal 10V LDO Regulator
- 24-Lead Narrow SSOP Package
- 5mm × 5mm QFN Package with 0.65mm Lead Pitch
- 24-Lead Thermally Enhanced TSSOP Package
Anwendungen
- Automotive, Telecom and Industrial Power Supplies
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.8068 | $ 6.81 |
| 200+ | $ 2.6348 | $ 526.96 |
| 500+ | $ 2.5421 | $ 1271.05 |
| 1,000+ | $ 2.4958 | $ 2495.80 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | QFN-24-EP(5x5) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 2 | |
| Topology | Boost;SEPIC | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 8.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 1.8mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | QFN-24-EP(5x5) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Frequency synchronization;Built-in LDO regulator | |
| Number of Channels | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Boost;SEPIC | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 8.5V~36V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Boost | |
| Quiescent Current | 1.8mA |
Beschreibung
The L03862 is a two phase constant frequency, current mode boost and SEPIC controller that drives N-channel power MOSFETs. Two phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75kHz to 500kHz range and can be synchronized to an external clock using the internal PLL. Multi-phase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 10V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.
Merkmale
- Wide YN Range: 8.5V to 36V Operation
- 2-Phase Operation Reduces Input and Output Capacitance
- Fixed Frequency, Peak Current Mode Control
- 10V Gate Drive for High Voltage MOSFETs
- Adjustable Slope Compensation Gain
- Adjustable Max Duty Cycle (Up to 96%)
- Adjustable Leading Edge Blanking
- ±1% Internal Voltage Reference
- Programmable Operating Frequency with One External Resistor (75kHz to 500kHz)
- Phase-Lockable Fixed Frequency 50kHz to 650kHz
- SYNC Input and CLKOUT for 2-, 3-, 4-, 6- or 12-Phase Operation (PHASEMODE Programmable)
- Internal 10V LDO Regulator
- 24-Lead Narrow SSOP Package
- 5mm × 5mm QFN Package with 0.65mm Lead Pitch
- 24-Lead Thermally Enhanced TSSOP Package
Anwendungen
- Automotive, Telecom and Industrial Power Supplies
C686518 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

