CREE LED CXB1310-0000-000N0HM435G
| Produttore | |
| Cod. Prod. | CXB1310-0000-000N0HM435G |
| Cod. LCSC | C6814415 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 1538lm 3500K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CXB1310-0000-000N0HM435G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Descrizione
The CXB1310 High Density (HD) LED Array is a next-generation high luminous density LED array. Leveraging elements of Cree LED's SC5 technology platform, the CXB1310 HD LED Array delivers the industry's highest lumen output within the same light emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lights, luminaires, and downlights. The industry-leading performance of the CXB1310 HD LED Array empowers lighting manufacturers to develop compact, advanced products that achieve high performance and energy efficiency. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1310 HD LED Array into luminaire designs.
Caratteristiche
- 5-step EasyWhite binning at 4000K, 5000K, 5700K, and 6500K
- 3-step EasyWhite binning at 2200K
- 3-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K; 2-step EasyWhite binning at 2700K, 3000K, 3500K, and 4000K
- Minimum CRI options: 70, 80, 90, and 95
- Advanced color 2-step and 3-step binning
- Forward voltage options: 18V tier and 36V tier
- 85°C binning and characterization
- Maximum drive current: 1400mA at 18V, 700mA at 36V
- 77.5° viewing angle with chromaticity uniformity
- Top solder connections
- Thermocouple junction point
- Flux binning per NEMA SSL-3 2011
- RoHS and REACH compliant
- UL recognized component (E349212)
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 18.693 | $ 18.69 |
| 200+ | $ 7.4592 | $ 1491.84 |
| 500+ | $ 7.2099 | $ 3604.95 |
| 1,000+ | $ 7.0868 | $ 7086.80 |
Package Standard100/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 1538lm | |
| Color Temperature | 3500K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 36V | |
| Illumination Color | Warm White |
Descrizione
The CXB1310 High Density (HD) LED Array is a next-generation high luminous density LED array. Leveraging elements of Cree LED's SC5 technology platform, the CXB1310 HD LED Array delivers the industry's highest lumen output within the same light emitting surface (LES) size, enabling new and differentiated LED lighting form factors for applications such as track lights, luminaires, and downlights. The industry-leading performance of the CXB1310 HD LED Array empowers lighting manufacturers to develop compact, advanced products that achieve high performance and energy efficiency. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1310 HD LED Array into luminaire designs.
Caratteristiche
- 5-step EasyWhite binning at 4000K, 5000K, 5700K, and 6500K
- 3-step EasyWhite binning at 2200K
- 3-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K; 2-step EasyWhite binning at 2700K, 3000K, 3500K, and 4000K
- Minimum CRI options: 70, 80, 90, and 95
- Advanced color 2-step and 3-step binning
- Forward voltage options: 18V tier and 36V tier
- 85°C binning and characterization
- Maximum drive current: 1400mA at 18V, 700mA at 36V
- 77.5° viewing angle with chromaticity uniformity
- Top solder connections
- Thermocouple junction point
- Flux binning per NEMA SSL-3 2011
- RoHS and REACH compliant
- UL recognized component (E349212)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

