TE Connectivity 1571102-3
| Hersteller | |
| Herst.-Teilenr. | 1571102-3 |
| LCSC-Nr. | C6785542 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 125V Double pole single throw Rocker Switches RoHS |
| Datenblatt | TE Connectivity 1571102-3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -20℃~+85℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -20℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Beschreibung
Screw terminals, active contacts, and contact carriers are made of copper; QC and solder terminals are made of copper alloy per ASTM B036; contacts are made of silver-tin oxide; switch type is X1 X2 - PR - power rocker switch; panel cutout dimensions are X3 = C - 21.2×36.6 minimum [0.835x1.441]; minimum nickel plating thickness for QC terminals is 1.27μm [0.000050]; minimum tin plating thickness for solder terminals is 1.27μm [0.000050]; number of poles is x4 = μ - double pole; initial dielectric strength > 1000 VAC for 1 minute; operational life > 100,000 operations; protection rating is IP66; rated current is 16(4)A 125/250VAC, 20A 125VAC, 21A 14VDC, 10A 28; components must comply with RoHS 2002/95/EC.
Merkmale
- Screw terminals, active contacts, and contact carriers are made of copper
- QC and solder terminals are made of copper alloy per ASTM B036
- Contact material: silver-tin oxide
- Switch type: X1 X2 - PR - power rocker switch
- Panel cutout dimensions: X3 = C - 21.2×36.6 minimum [0.835x1.441]
- QC terminal minimum nickel plating thickness: 1.27μm [0.000050]
- Solder terminal minimum tin plating thickness: 1.27μm [0.000050]
- Number of poles: x4 = μ - double pole
- Initial dielectric strength > 1000 VAC for 1 minute
- Operating life > 100,000 operations
- Protection rating: IP66
- Rated current: 16(4)A 125/250VAC, 20A 125VAC, 21A 14VDC, 10A 28
- Components comply with RoHS 2002/95/EC
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.9332 | $ 5.93 |
| 200+ | $ 2.3682 | $ 473.64 |
| 500+ | $ 2.2889 | $ 1144.45 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -20℃~+85℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | TE Connectivity | |
| Verp. | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -20℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Beschreibung
Screw terminals, active contacts, and contact carriers are made of copper; QC and solder terminals are made of copper alloy per ASTM B036; contacts are made of silver-tin oxide; switch type is X1 X2 - PR - power rocker switch; panel cutout dimensions are X3 = C - 21.2×36.6 minimum [0.835x1.441]; minimum nickel plating thickness for QC terminals is 1.27μm [0.000050]; minimum tin plating thickness for solder terminals is 1.27μm [0.000050]; number of poles is x4 = μ - double pole; initial dielectric strength > 1000 VAC for 1 minute; operational life > 100,000 operations; protection rating is IP66; rated current is 16(4)A 125/250VAC, 20A 125VAC, 21A 14VDC, 10A 28; components must comply with RoHS 2002/95/EC.
Merkmale
- Screw terminals, active contacts, and contact carriers are made of copper
- QC and solder terminals are made of copper alloy per ASTM B036
- Contact material: silver-tin oxide
- Switch type: X1 X2 - PR - power rocker switch
- Panel cutout dimensions: X3 = C - 21.2×36.6 minimum [0.835x1.441]
- QC terminal minimum nickel plating thickness: 1.27μm [0.000050]
- Solder terminal minimum tin plating thickness: 1.27μm [0.000050]
- Number of poles: x4 = μ - double pole
- Initial dielectric strength > 1000 VAC for 1 minute
- Operating life > 100,000 operations
- Protection rating: IP66
- Rated current: 16(4)A 125/250VAC, 20A 125VAC, 21A 14VDC, 10A 28
- Components comply with RoHS 2002/95/EC
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

