LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6206P372MR-G product image
Immagini a scopo illustrativo

TOREX XC6206P372MR-G

Produttore
Cod. Prod.
XC6206P372MR-G
Cod. LCSC
C6754163
Imballo
SOT-23
Numero Cliente
Attr. chiave
3.7V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6206P372MR-G
Parti alternative3
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.261$ 0.26
200+$ 0.1042$ 20.84
500+$ 0.1007$ 50.35
1,000+$ 0.099$ 99.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSOT-23
Output Voltage3.7V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6V
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection

Descrizione

Traduzione AI

The XC6206 series are highly precise, low power consumption, 3 terminal, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6206 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error correction circuit. The series is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit operates as a short circuit protection as well as the output current limiter for the output pin. Output voltages are internally by laser trimming technologies. It is selectable in 0.1V increments within a range of 1.2V to 5.0V. SOT-23, SOT-89 and USP-6B packages are available.

Caratteristiche

Traduzione AI
  • Maximum Output Current: 200mA (3.0V type)
  • Dropout Voltage: 250mV @ 100mA (3.0V type)
  • Maximum Operating Voltage: 6.0V
  • Output Voltage Range: 1.2V ~ 5.0V (0.1V increments)
  • Highly Accurate: ±2% @ VOUT ≧ 1.5V +30mV @ VOUT < 1.5V (+1% @ VOUT > 2.0V)
  • Low Power Consumption: 1.0μA (TYP.)
  • Low ESR Capacitor: Ceramic capacitor compatible
  • Protection: Current Limit Circuit Built-in
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: SOT-23 SOT-89 USP-6B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi-function power supplies

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
S-1206B37-M3T1UABLICSimiliSOT-23-30$ 1.0714
XC6203P372MR-GTOREXSimiliSOT-230$ 0.3393
XC6216D372MR-GTOREXSimiliSOT-230$ 1.0275
3 altri componenti alternativi.Visualizza tutti i sostituti