ROHM BD60GC0MEFJ-ME2
| Producent | |
| Nr części prod. | BD60GC0MEFJ-ME2 |
| Nr LCSC | C6751932 |
| Opak. | HTSOP-8-J |
| Numer Klienta | |
| Klucz. cechy | 6V Positive Fixed HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | ROHM BD60GC0MEFJ-ME2 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ROHM | |
| Opak. | HTSOP-8-J | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ROHM | |
| Opak. | HTSOP-8-J | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Opis
This is an LDO regulator with an output current of 1.0A. Output voltage accuracy is ±1%. The output voltage can be set arbitrarily (ranging from 1.5V to 13.0V) via external resistors. It comes in an HTSOP-J8 package. Integrated internally are overcurrent protection (preventing IC damage due to output short circuits), a circuit current switch (for setting circuit current to 0μA in shutdown mode), and a thermal shutdown circuit (preventing thermal damage under overload conditions). Compatible with ceramic capacitors, contributing to smaller device size and longer service life.
Funkcje
- High-precision voltage reference circuit
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
- Shutdown switch included
- AEC-Q100 compliant
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.6985 | $ 0.70 |
| 200+ | $ 0.2782 | $ 55.64 |
| 500+ | $ 0.2703 | $ 135.15 |
| 1,000+ | $ 0.2655 | $ 265.50 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ROHM | |
| Opak. | HTSOP-8-J | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | ROHM | |
| Opak. | HTSOP-8-J | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 600uA | |
| Output Configuration | Positive | |
| Operating Voltage | 14V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Opis
This is an LDO regulator with an output current of 1.0A. Output voltage accuracy is ±1%. The output voltage can be set arbitrarily (ranging from 1.5V to 13.0V) via external resistors. It comes in an HTSOP-J8 package. Integrated internally are overcurrent protection (preventing IC damage due to output short circuits), a circuit current switch (for setting circuit current to 0μA in shutdown mode), and a thermal shutdown circuit (preventing thermal damage under overload conditions). Compatible with ceramic capacitors, contributing to smaller device size and longer service life.
Funkcje
- High-precision voltage reference circuit
- Built-in overcurrent protection circuit
- Built-in thermal shutdown circuit
- Shutdown switch included
- AEC-Q100 compliant
C6751932 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

