LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Aimtec AMEL20-24S277HAVZ-ST product image
실제 제품과 다를 수 있음

Aimtec AMEL20-24S277HAVZ-ST

제조업체
제조사 품번
AMEL20-24S277HAVZ-ST
LCSC 번호
C6740675
포장
-
고객 번호
주요 제원
AC DC Converters (Off-Board) RoHS
데이터시트Aimtec AMEL20-24S277HAVZ-ST
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 12.1645$ 12.16
표준 패키지5/Full Box
수량이 많을수록 더 좋은 가격?
$

개요

AI 번역

The AMEL20-277HAVZ series is an efficient 20W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-24V, low power consumption, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 1,500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.

주요 특징

AI 번역
  • Universal Input: 85 - 305VAC/100 - 430VDC
  • Operating Temp: -40°C to +85°C
  • High isolation voltage: 4000VAC
  • Low ripple & noise, 150mV(p-p), max.
  • Output short circuit, over-current, over-voltage protection
  • Low no-load power consumption of 0.1W
  • Efficiency up to 87%
  • Certified: UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013
  • Designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16

응용 분야

AI 번역
  • grid power
  • industrial instrumentation and controls
  • communication
  • civil applications