CIT Relay and Switch A51AO12VDC1.9U
| Hersteller | |
| Herst.-Teilenr. | A51AO12VDC1.9U |
| LCSC-Nr. | C6727027 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 40A@14VDC 12V 40A 1 Set Normally Open: 1A (SPST NO) Through Hole Automotive Relays RoHS |
| Datenblatt | CIT Relay and Switch A51AO12VDC1.9U |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC | |
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Switch capacity up to 40A @ 14VDC
- Small size and light weight
- PCB pin mounting available
- Two footprint styles available
- American & European PC layout styles available
Anwendungen
KI-Übersetzung
- automobile
- lamp accessories
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.8238 | $ 2.82 |
| 200+ | $ 1.127 | $ 225.40 |
| 480+ | $ 1.0905 | $ 523.44 |
| 1,000+ | $ 1.0714 | $ 1071.40 |
Standardgehäuse40/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC | |
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Automotive Relays | |
| Hersteller | CIT Relay and Switch | |
| Verp. | Through Hole | |
| Number of Pins | - | |
| Contact Rating | 40A@14VDC | |
| Coil Resistance | 75.8Ω | |
| Coil Voltage | 12V | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 380V@AC;75V@DC |
| Typ | Beschreibung | |
|---|---|---|
| Height | - | |
| Release Time | 3ms | |
| Length | - | |
| Operate Time | 5ms | |
| Width | - | |
| Contact Material | AgSnO2 | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 1.9W | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Switch capacity up to 40A @ 14VDC
- Small size and light weight
- PCB pin mounting available
- Two footprint styles available
- American & European PC layout styles available
Anwendungen
KI-Übersetzung
- automobile
- lamp accessories
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

